Lapp ÖLFLEX CLASSIC 100 Control Cable, 12 Cores, 0.75 mm², YY, Unscreened, 50m, Grey PVC Sheath, 18 AWG
- RS Stock No.:
- 727-1401
- Mfr. Part No.:
- 0010030
- Brand:
- Lapp
12 In stock - FREE next working day delivery available
Price 1 Reel of 50 Metre(s)
£166.81
(exc. VAT)
£200.17
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
---|---|---|
1 + | £166.81 | £3.336 |
*price indicative
- RS Stock No.:
- 727-1401
- Mfr. Part No.:
- 0010030
- Brand:
- Lapp
Technical Reference
Legislation and Compliance
Product Details
Ölflex Classic 100
ÖLFLEX® Classic 100 cables are a connecting and control cable for flexible use and fixed installation for medium mechanical load.
ÖLFLEX® Classic 100 cables are used as supply and interconnecting cable for controlling machine tools, production lines, control equipment on conveyors, and are also used in computer units. They are suitable for use when freely moved without forced guidance and tensile stress.
They may only be installed outdoors with UV protection and in observation of their operating temperature range. At room temperature the cable is generally resistant against, acids, caustic solutions and certain oils.
Features and Benefits
Chemical Resistance
Flame retardant: in accordance to IEC 60 332.1 resp. VDE 0482 part 332-2-1
Design: in accordance to HD 21.13S1 that is VDE 0281-13
Minimum bending radius: flexible use 15 x cable diameter, fixed installation 4 x cable diameter
Tests: in accordance to IEC 60 811 resp. VDE 0472 and VDE 0473
Operating Temperature for flexible use -5 up to +70°C
Operating Temperature for fixed installation -40 up to +80°C
Applications
ÖLFLEX® Classic 100 cables can be used in dry, damp and wet rooms, and their resistance to oil and chemicals makes them suitable for specialist environments. As such, they have a wide range of applications, and can often be found in;
Plant and Engineering
HVAC Systems
Power Stations
Their torsion resistance also makes them suitable for torsional applications such as the loop in wind turbine generators.
Accessories
Lapp have a range of versatile cable glands for use in cable installation and management, such as the Skintop Click series of easy-fit glands:
560-678 is an M12 Skintop Click Cable Gland for 3.5-7mm Cable Diameters
475-091 is an M16 Skintop Click Cable Gland for 4.5-10mm Cable Diameters
475-136 is an M20 Skintop Click Cable Gland for 7-13mm Cable Diameters
475-132 is an M25 Skintop Click Cable Gland for 9-17mm Cable Diameters
560-688 is an M32 Skintop Click Cable Gland for 11-21mm Cable Diameters
ÖLFLEX® Classic 100 cables are used as supply and interconnecting cable for controlling machine tools, production lines, control equipment on conveyors, and are also used in computer units. They are suitable for use when freely moved without forced guidance and tensile stress.
They may only be installed outdoors with UV protection and in observation of their operating temperature range. At room temperature the cable is generally resistant against, acids, caustic solutions and certain oils.
Features and Benefits
Chemical Resistance
Flame retardant: in accordance to IEC 60 332.1 resp. VDE 0482 part 332-2-1
Design: in accordance to HD 21.13S1 that is VDE 0281-13
Minimum bending radius: flexible use 15 x cable diameter, fixed installation 4 x cable diameter
Tests: in accordance to IEC 60 811 resp. VDE 0472 and VDE 0473
Operating Temperature for flexible use -5 up to +70°C
Operating Temperature for fixed installation -40 up to +80°C
Applications
ÖLFLEX® Classic 100 cables can be used in dry, damp and wet rooms, and their resistance to oil and chemicals makes them suitable for specialist environments. As such, they have a wide range of applications, and can often be found in;
Plant and Engineering
HVAC Systems
Power Stations
Their torsion resistance also makes them suitable for torsional applications such as the loop in wind turbine generators.
Accessories
Lapp have a range of versatile cable glands for use in cable installation and management, such as the Skintop Click series of easy-fit glands:
560-678 is an M12 Skintop Click Cable Gland for 3.5-7mm Cable Diameters
475-091 is an M16 Skintop Click Cable Gland for 4.5-10mm Cable Diameters
475-136 is an M20 Skintop Click Cable Gland for 7-13mm Cable Diameters
475-132 is an M25 Skintop Click Cable Gland for 9-17mm Cable Diameters
560-688 is an M32 Skintop Click Cable Gland for 11-21mm Cable Diameters
Standards
This cable confirms to ECD 73/23/EEC (low voltage directive).
Lapp ÖLFLEX CLASSIC 100 Series Control Cable, 18 AWG, Copper Conductor - 0010030
This control cable by Lapp features an 18 AWG copper conductor with a 0.75 mm² cross-sectional area. It is available with Eca CPR certification, making it a reliable choice for various applications.
Features & Benefits
• Made with high-quality copper conductor for optimal conductivity
• PVC insulation for durability and flexibility
• Grey PVC sheath for added protection and visibility
• Oil-resistant design for use in challenging environments
• 12A current rating for efficient power transmission
• PVC insulation for durability and flexibility
• Grey PVC sheath for added protection and visibility
• Oil-resistant design for use in challenging environments
• 12A current rating for efficient power transmission
Applications
• Suitable for use in automation, electronics, electrical, and mechanical industries
• Ideal for control systems, machinery, and equipment requiring reliable cable connections
• Ideal for control systems, machinery, and equipment requiring reliable cable connections
Can it withstand high temperatures?
This control cable has a maximum operating temperature of +70 °C, making it suitable for use in various industrial applications.
Is it suitable for outdoor use?
Yes, it has a durable PVC sheath that provides protection against environmental factors, making it suitable for outdoor installations.
Does it have CPR certification?
Yes, this control cable comes with Eca CPR certification, ensuring compliance with safety standards.
Specifications
Attribute | Value |
---|---|
Series | ÖLFLEX CLASSIC 100 |
Number of Cores | 12 |
Cross Sectional Area | 0.75 mm² |
Screened/Unscreened | Unscreened |
Length | 50m |
Control Cable Type | YY |
Sheath Colour | Grey |
American Wire Gauge | 18 AWG |
CPR Certification | Eca |
Outer Diameter | 9.9mm |
Sheath Material | PVC |
Minimum Operating Temperature | -40°C |
Filler Material | Non-Wicking Filler |
Conductor Resistance | 26 Ω/km |
Voltage Rating | 300/500 V |
Conductor Material | Copper |
Minimum Bend Radius | Fixed - 4 x D Occasional flexing - 15 x D |
Core Strands | 24/0.2 mm |
Maximum Operating Temperature | +70°C |
Earth Cable | Yes |
Current Rating | 12 A |
Oil Resistant | Yes |
Insulation Material | PVC |
Related links
- Lapp ÖLFLEX CLASSIC 100 Control Cable, 5 Cores, 0.75 mm², YY,...
- Lapp ÖLFLEX CLASSIC 100 Control Cable, 4 Cores, 0.75 mm², YY,...
- Lapp ÖLFLEX CLASSIC 100 Control Cable, 7 Cores, 0.75 mm², YY,...
- Lapp ÖLFLEX CLASSIC 100 Control Cable, 3 Cores, 0.75 mm², YY,...
- Lapp ÖLFLEX CLASSIC 110 YY Control Cable, 12 Cores, 0.75 mm², YY,...
- Lapp ÖLFLEX CLASSIC 130 H Control Cable, 12 Cores, 0.75 mm², YY,...
- Lapp ÖLFLEX CLASSIC 110 YY Control Cable, 18 Cores, 0.75 mm², YY,...
- Lapp ÖLFLEX CLASSIC 110 Control Cable, 3 Cores, 0.75 mm², YY,...