Lapp SKINTOP Series 5 Cable Gland
- RS Stock No.:
- 725-7575
- Distrelec Article No.:
- 304-35-460
- Mfr. Part No.:
- 52220003
- Brand:
- Lapp
Bulk discount available
Subtotal (1 bag of 5 units)*
£8.97
(exc. VAT)
£10.76
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 417 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | £8.97 | £1.794 |
| 15 - 49 | £8.53 | £1.706 |
| 50 + | £8.08 | £1.616 |
*price indicative
- RS Stock No.:
- 725-7575
- Distrelec Article No.:
- 304-35-460
- Mfr. Part No.:
- 52220003
- Brand:
- Lapp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Number of Pieces | 5 | |
| Series | SKINTOP | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, cRUus | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Number of Pieces 5 | ||
Series SKINTOP | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, cRUus | ||
LAPP Cable Gland, 6 to 9mm Clamping Range, IP64 Rating - SKINTOP CUBE Series - 52220003
Box clever by keeping your wiring organised with this cable gland from LAPP. It has flexible clips that hold your wires in place to protect them from damage due to vibration. The unit accommodates wire sizes between 6 and 9mm, making it a versatile component. You can rest assured that your setup will stand the test of time as it provides reliable strain relief to stop cords from bending at harmful angles.
Features & Benefits
• Five in a bag so you have extra stock on hand
• IP64 rating shows it's fully protected from dust and water splashes from all directions
• Safe to use in challenging settings thanks to operating temperature range between -20°C and +80°C
Applications
• Telecommunications
• Security and surveillance systems
• Assembly lines
• Commercial offices
Can I use this cable gland outdoors?
Yes, you can. As the unit is UV-resistant, it doesn't deteriorate when exposed to indoor or direct sunlight.
Lapp Skintop Cube Multi-cable Bushing System
From Lapp, the Skintop Cube series multi-cable bushing system is a versatile and time saving cable management solution. Constructed of a robust frame that accommodates clip-in modules, the Skintop Cube is an easy to use system perfect for sorting a variety of cables. Simply attach a cable into a cube module, and then click into place.
The frame itself screws easily into a panel or junction box, and offers a degree of environmental protection, as well as being resistant to oil, grease and ozone. The module fixation also ensures the design is vibration safe, ensuring a suitability for industrial environments where heavy machinery might be sued.
The cable clip-in modules, as well as having a variable clamping range, also seal around the cable without the requirement of special tooling.
With clip-in modules and blind plugs available, this customizable cable bushing solution can be tailored to suit your needs.
Features and Benefits
• Customizable Cable Management Solution
• Variable Clamping Range
• Seal Cables without Tooling
• Easy to Install
• IP64 Protection
• Resistant to Oils and Grease
• Resistant to Ultraviolet Rays and Ozone
Applications
The Skintop Cube Multi-Cable Bushing Systems is for use where ever multiple wires or harnessed cables need to be inserted into housings with space saving requirements.
• Switch Cabinet Construction
• Electronic Installations
• Automation and Control
Accessories
The Skintop Cube frame is designed for use with modular inserts and blinding plugs.
• 725-7569 is a Skintop Cube Frame for up to 8 16 pole cables
• 725-7578 is a Skintop Cube Frame for up to 10 24 pole cables
• 725-7571 is a 20x20 Small Skintop Cube Module
• 725-7575 is a 20x20 Large Skintop Cube Module
• 725-7584 is a 20x20 Skintop Blind Plug
• 725-7587 is a 20x20 Small Skintop Cube Module
• 725-7581 is a 40x40 Large Skintop Cube Module
• 725-7590 is a 40x40 Skintop Blind Plug
Related links
- Lapp SKINTOP Series 5 Cable Gland
- Lapp SKINTOP Series 5 Cable Gland, kit contents: 1 x Cable Gland
- Lapp SKINTOP Series 5 Cable Gland Kit 1 x Insert 1 x Seal, Lock Nuts
- Lapp SKINDICHT Series 5 Cable Gland, kit contents: 1 x Cable Gland
- Lapp SKINTOP Series Cable Gland
- Lapp SKINTOP Series 50 Cable Gland
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m


