TE Connectivity Boot for use with RJ45 Connectors
- RS Stock No.:
- 719-9668
- Mfr. Part No.:
- 520853-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 719-9668
- Mfr. Part No.:
- 520853-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Boot | |
| For Use With | RJ45 Connectors | |
| Colour | Black | |
| Material | Thermoplastic | |
| Interface Type | RJ45 | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Boot | ||
For Use With RJ45 Connectors | ||
Colour Black | ||
Material Thermoplastic | ||
Interface Type RJ45 | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- US
TE Connectivity SDL (Shielded Data Link) Connector Accessories
An 8 way SDL plug boot made from black polycarbonate GF.
Modular sockets
Series SS 63, 64 and 65.
A series of 4, 6 , 8 and 10 pin modular sockets for PCB mounting that meet the requirements for flawless communication and data transmission.
The sockets are made of black polyester (PE) with gold-plated phosphor bronze contacts; 30 μinch gold (Au) over 75 μinch nickel (Ni).
The series includes a number of variants:
Standard, series 63 (horizontal)
Low profile, series 64
Vertical, series 65
Unflanged, type NF
With panel stop, type FLS
With full flange, type F
With code (key)
With thicker gold plating on contacts.
A series of 4, 6 , 8 and 10 pin modular sockets for PCB mounting that meet the requirements for flawless communication and data transmission.
The sockets are made of black polyester (PE) with gold-plated phosphor bronze contacts; 30 μinch gold (Au) over 75 μinch nickel (Ni).
The series includes a number of variants:
Standard, series 63 (horizontal)
Low profile, series 64
Vertical, series 65
Unflanged, type NF
With panel stop, type FLS
With full flange, type F
With code (key)
With thicker gold plating on contacts.
Related links
- TE Connectivity RJ45 Dust Cap for use with RJ45 Connectors
- TE Connectivity Corded Dust Cap for use with RJ45 Connectors
- MH Connectors Boot for use with RJ45 Connectors
- Hirose Boot for use with RJ45 Connectors
- RS PRO Boot for use with RJ45 Connectors
- Amphenol Communications Solutions Boot for use with RJ45 Connectors
- HellermannTyton Connectivity Dust Cap for use with RJ45 Connectors
- TE Connectivity Industrial RJ45 Series Ethernet Connector Male Straight 1 Port 4 -Way
