TE Connectivity 292227 Series Right Angle Surface Mount PCB Header, 2 Contact(s), 1.5mm Pitch, 1 Row(s)
- RS Stock No.:
- 718-9563
- Mfr. Part No.:
- 292227-2
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 718-9563
- Mfr. Part No.:
- 292227-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 292227 | |
| Pitch | 1.5mm | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Body Orientation | Right Angle | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Material | Brass | |
| Current Rating | 2A | |
| Voltage Rating | 50 V ac/dc | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 292227 | ||
Pitch 1.5mm | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Body Orientation Right Angle | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Material Brass | ||
Current Rating 2A | ||
Voltage Rating 50 V ac/dc | ||
Related links
- TE Connectivity 292227-2 Series Right Angle Surface Mount PCB Header 1.5 mm Pitch,
- TE Connectivity AMP Mini CT Series Straight Surface Mount PCB Header 1.5mm Pitch Shrouded
- JST ZH Series Top Entry Surface Mount PCB Header 1.5mm Pitch Shrouded
- JST ZH Series Straight Through Hole PCB Header 1.5mm Pitch, 1 Row(s)
- TE Connectivity 292227-9 Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Surface Mount PCB Header 2mm Pitch Shrouded
