JST ZH Series Straight Through Hole PCB Header, 8 Contact(s), 1.5mm Pitch, 1 Row(s)
- RS Stock No.:
- 546-9296
- Mfr. Part No.:
- B8B-ZR (LF)(SN)
- Brand:
- JST
Stock information currently inaccessible
- RS Stock No.:
- 546-9296
- Mfr. Part No.:
- B8B-ZR (LF)(SN)
- Brand:
- JST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | ZH | |
| Pitch | 1.5mm | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Material | Brass | |
| Current Rating | 1A | |
| Voltage Rating | 50 V ac/dc | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series ZH | ||
Pitch 1.5mm | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Material Brass | ||
Current Rating 1A | ||
Voltage Rating 50 V ac/dc | ||
- COO (Country of Origin):
- JP
1.5mm JST ZH Connector Series Top Entry Through Hole Shrouded Headers
These 1.5 mm pitch JST ZH Shrouded Headers are Top Entry, through Hole mounting types. The PC Board thickness for these 1.5 mm pitch JST ZH vertical Headers can range from 0.6 to 1.2 mm.
Features & Benefits
• Compact, low profile design;• Housing lances;• Reliable contact construction;• Compatible with the ZR insulation displacement connectors
1.5mm Wire to Board - JST ZH Connectors
The JST ZH connector range is a compact 1.5 mm pitch low profile Wire to Board system. With a thickness of 3.5 mm, an above board height of 5.6 mm for the Top Entry type and 3.7 mm for the Side Entry type the ZH range can provide space saving in various applications.
Note
For corresponding ZH Housings see stock number 762-0844 typical.
Approvals
UL Recognized E60389
CSA Certified LR20812
TUV Certified R9351092
CSA Certified LR20812
TUV Certified R9351092
Related links
- JST ZH Series Top Entry Through Hole PCB Header 1.5 mm Pitch Shrouded
- JST ZH Series Top Entry Surface Mount PCB Header 1.5mm Pitch Shrouded
- JST ZH Series Top Entry Surface PCB Header 1.5 mm Pitch Shrouded
- JST ZH Series Right Angle Through Hole PCB Header 1.5 mm Pitch Shrouded
- JST ZH Series Right Angle Through Hole PCB Header 1.5 mm Pitch Shrouded
- JST ZH Series Right Angle Through Hole PCB Header 1.5 mm Pitch Shrouded
- JST ZH Series Right Angle Through Hole PCB Header 1.5 mm Pitch Shrouded
- JST ZH Series Right Angle Through Hole PCB Header 1.5 mm Pitch Shrouded
