TE Connectivity Amplimite HD-20 25 Way Right Angle Through Hole D-sub Connector Plug, 2.74mm Pitch, with Mounting Hole
- RS Stock No.:
- 718-3528
- Mfr. Part No.:
- 5-338170-2
- Brand:
- TE Connectivity
2 In stock - FREE next working day delivery available
Added
Price Each
£9.17
(exc. VAT)
£11.00
(inc. VAT)
Units | Per unit |
1 - 24 | £9.17 |
25 - 74 | £8.01 |
75 - 199 | £7.64 |
200 + | £7.25 |
- RS Stock No.:
- 718-3528
- Mfr. Part No.:
- 5-338170-2
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
AMPLIMITE D-sub Connector, European Standard Footprint, PCB Mount
AMPLIMITE right angle mounting PCB mount d-sub plug and socket connectors with a european standard footprint. These AMPLIMITE PCB d-sub connectors have a tin plated steel shell a black, glass filled polyester housing, solder terminations and are pre-loaded with gold plated phosphor bronze contacts. Various mounting hardware options are available for these AMPLIMITE PCB d-sub plug and socket connectors including 3mm holes, 4-40 inserts and 4-40 a boadlock feature is also available on some versions to ensure a secure connection to the PCB, please refer to datasheet for details.
TE Connectivity AMPLIMITE D-Subminiature Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 25 |
Gender | Male |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Pitch | 2.74mm |
Mounting Hardware | Mounting Hole |
Termination Method | Solder |
Current Rating | 6.0A |
Housing Material | PET |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Series | Amplimite HD-20 |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55.0°C |
- RS Stock No.:
- 718-3528
- Mfr. Part No.:
- 5-338170-2
- Brand:
- TE Connectivity