HARTING Cable assembly, 6m

Unavailable
RS will no longer stock this product.
RS Stock No.:
707-3853
Mfr. Part No.:
21034155402
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Cross Sectional Area

0.34 mm²

Length

6m

Sheath Colour

Grey

Sheath Material

Polyurethane PUR

American Wire Gauge

22 AWG

COO (Country of Origin):
DE

HAN® M12 System cables, A-coded, male straight to female straight or right angled


HAN® M12 System cables ready-to-use for the quick wiring of sensors and actuators.

System cables with M12 Circular female to male IP 67 connectors
Cable: Halogen free, conductors 4 x 0.34 mm², outer diameter approximately 4.7 mm
Stock numbers 707-3831 , 707-3834 , 707-3838 and 707-3840 have straight male and female connectors
Stock numbers 707-3844 , 707-3853 , 707-3856 , 707-3850 , and 707-3869 have straight male and right angled female connectors

From HAN, this A-coded M12 cable assembly has a straight and right angled 4-pole connector. With a screw connecting O-Ring, the cable has a strong, vibration proof connection, and a high degree of environmental protection. The 6 m long harmonised cable is halogen free, with four 0.34 mm conductors and an outer diameter of 4.7 mm. The cable assembly is unshielded.

HAN M12 System cables are ready-to-use for the quick wiring of sensors and actuators.

A-coded
IP67
Halogen Free PUR Cable

Application Information


Often referred to as sensor connectors, M12 Circular connectors are used in sensor, industrial automation, robotics and other Input/Output applications. Their high-quality screw connection means that they offer excellent protection against vibration and ingress, ensuring a secure and reliable connection. The M12 connector is also used in almost all field bus applications.


HAN® M12


Also offered is a range of ready-to-use M12 system cables for the quick wiring of sensors and actuators.

Related links

Recently viewed