HARTING Cable assembly, 3m
- RS Stock No.:
- 707-3844
- Mfr. Part No.:
- 21034155401
- Brand:
- HARTING
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£19.10
(exc. VAT)
£22.92
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £19.10 |
| 5 - 24 | £18.15 |
| 25 + | £17.20 |
*price indicative
- RS Stock No.:
- 707-3844
- Mfr. Part No.:
- 21034155401
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Cross Sectional Area | 0.34 mm² | |
| Sheath Colour | Grey | |
| Length | 3m | |
| Sheath Material | Polyurethane PUR | |
| American Wire Gauge | 22 AWG | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Cross Sectional Area 0.34 mm² | ||
Sheath Colour Grey | ||
Length 3m | ||
Sheath Material Polyurethane PUR | ||
American Wire Gauge 22 AWG | ||
- COO (Country of Origin):
- DE
HAN® M12 System cables, A-coded, male straight to female straight or right angled
HAN® M12 System cables ready-to-use for the quick wiring of sensors and actuators.
System cables with M12 Circular female to male IP 67 connectors
Cable: Halogen free, conductors 4 x 0.34 mm², outer diameter approximately 4.7 mm
Stock numbers 707-3831 , 707-3834 , 707-3838 and 707-3840 have straight male and female connectors
Stock numbers 707-3844 , 707-3853 , 707-3856 , 707-3850 , and 707-3869 have straight male and right angled female connectors
Cable: Halogen free, conductors 4 x 0.34 mm², outer diameter approximately 4.7 mm
Stock numbers 707-3831 , 707-3834 , 707-3838 and 707-3840 have straight male and female connectors
Stock numbers 707-3844 , 707-3853 , 707-3856 , 707-3850 , and 707-3869 have straight male and right angled female connectors
HAN® M12
Also offered is a range of ready-to-use M12 system cables for the quick wiring of sensors and actuators.
