Hex N-Channel MOSFET, 117 A, 55 V, 28-Pin SEMITOP3 Semikron SK 80 MBBB 055
- RS Stock No.:
 - 687-5033
 - Mfr. Part No.:
 - SK 80 MBBB 055
 - Brand:
 - Semikron
 
Discontinued
- RS Stock No.:
 - 687-5033
 - Mfr. Part No.:
 - SK 80 MBBB 055
 - Brand:
 - Semikron
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Semikron | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 117 A | |
| Maximum Drain Source Voltage | 55 V | |
| Package Type | SEMITOP3 | |
| Mounting Type | Through Hole | |
| Pin Count | 28 | |
| Maximum Drain Source Resistance | 3 mΩ | |
| Maximum Gate Threshold Voltage | 4.5V | |
| Minimum Gate Threshold Voltage | 2.5V | |
| Transistor Configuration | Triple Half Bridge | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Number of Elements per Chip | 6 | |
| Length | 55mm | |
| Transistor Material | Si | |
| Width | 31mm | |
| Maximum Operating Temperature | +150 °C | |
| Height | 15.43mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Semikron  | ||
Channel Type N  | ||
Maximum Continuous Drain Current 117 A  | ||
Maximum Drain Source Voltage 55 V  | ||
Package Type SEMITOP3  | ||
Mounting Type Through Hole  | ||
Pin Count 28  | ||
Maximum Drain Source Resistance 3 mΩ  | ||
Maximum Gate Threshold Voltage 4.5V  | ||
Minimum Gate Threshold Voltage 2.5V  | ||
Transistor Configuration Triple Half Bridge  | ||
Maximum Gate Source Voltage -20 V, +20 V  | ||
Number of Elements per Chip 6  | ||
Length 55mm  | ||
Transistor Material Si  | ||
Width 31mm  | ||
Maximum Operating Temperature +150 °C  | ||
Height 15.43mm  | ||
Minimum Operating Temperature -40 °C  | ||
- COO (Country of Origin):
 - IT
 
Power MOSFET Modules, Semikron
Compact power MOSFET modules from Semikron incorporating single and multiple devices in a variety of configurations. Typical applications include switched mode power supplies, DC servo drives and Uninterruptible Power Supplies
MOSFET Transistors, Semikron
