AKER 12MHz Crystal ±30ppm SMD 4-Pin 7 x 5 x 1.1mm

Subtotal (1 pack of 5 units)*

£6.26

(exc. VAT)

£7.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,220 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£1.252£6.26

*price indicative

Packaging Options:
RS Stock No.:
671-9381
Mfr. Part No.:
C7S-12.000-12-3030-X
Brand:
AKER
Find similar products by selecting one or more attributes.
Select all

Brand

AKER

Standard Frequency

12MHz

Mounting Type

Surface Mount

Load Capacitance

12pF

Package Type

SMD

Pin Count

4

Length

7mm

Width

5mm

Height

1.1mm

Dimensions

7 x 5 x 1.1mm

Frequency Tolerance

±30ppm

Frequency Stability

±30ppm

Series Resistance

60Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

C7S



Crystals SMT Metal case

Related links