Keysight Technologies Black, Red Grabber Clip, 300 V, 3A
- RS Stock No.:
- 661-2750
- Distrelec Article No.:
- 176-06-049
- Mfr. Part No.:
- U1163A
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
£73.98
(exc. VAT)
£88.78
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 26 unit(s) shipping from 04 May 2026
- Plus 52 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £73.98 |
*price indicative
- RS Stock No.:
- 661-2750
- Distrelec Article No.:
- 176-06-049
- Mfr. Part No.:
- U1163A
- Brand:
- Keysight Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Grabber Clip | |
| Colour | Black, Red | |
| Current | 3A | |
| Voltage | 300 V | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Grabber Clip | ||
Colour Black, Red | ||
Current 3A | ||
Voltage 300 V | ||
Standards/Approvals RoHS | ||
Keysight Technologies Grabber Clip, For Use With U1210/U1240B/U1250/U1270 Series, 300V Voltage Rating - U1163A
Safely connect measurement devices to test leads with this pair of grabber clips from Keysight Technologies. They're compatible with handheld clamp meters and multimeters in the U1210, U1240B, U1250 and U1270 series, making them a versatile choice. As they're SMT-type grabbers, they'll latch onto surface-mounted components for ease of testing. Thanks to their voltage rating of 300V, they're suitable for use in low to medium-voltage applications. Their red and black colours make them easy to identify in a colour-coded setup.
Features & Benefits
• Insulated housing material for enhanced electrical safety
• Current rating of 3A for use in low-power systems
Applications
• Electrical testing instruments
• Handheld digital multimeters
• Clamp meters
• Industrial electrical wiring
What does a digital multimeter do?
A digital multimeter measures the electrical properties of a circuit, such as frequency, current and voltage. These grabber clips enable connections between your multimeter and small circuit board components for ease of testing.
What kind of test leads are these grabbers compatible with?
You can use these grabbers with the standard test probes that are supplied with the compatible devices.
Note
Manufacturers Warranty
Related links
- Staubli Red Grabber Clip 300 V 2 mm Socket
- Hirschmann Test & Measurement Red Grabber Clip 1000 V ac/dc 2 mm Socket
- RS PRO Black 1000 V 4 mm Socket
- RND Red Grabber Clip 1 kV, 6A
- Tektronix Black 1 kV, 1A
- Hirschmann Test & Measurement Red Grabber Clip 1 kV 4 mm Socket
- Staubli Red Grabber Clip 5A, 4 mm Socket
- RS PRO Grey Red Grabber Clip 10A, 4 mm Socket
