Bott Steel Storage Bin, 550 mm x 1000 mm x 1125 mm, Red
- RS Stock No.:
- 660-176
- Mfr. Part No.:
- 16917228.24V
- Brand:
- Bott
Subtotal (1 unit)*
£553.59
(exc. VAT)
£664.31
(inc. VAT)
FREE delivery for orders over £50.00
Stocked by manufacturer
- Ready to ship from 23 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £553.59 |
*price indicative
- RS Stock No.:
- 660-176
- Mfr. Part No.:
- 16917228.24V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Bin | |
| Sub Type | Rack Panel | |
| Bin Material | Steel | |
| Overall Height | 1125mm | |
| Overall Width | 1000mm | |
| Overall Depth | 550 mm | |
| Colour | Red | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Bin | ||
Sub Type Rack Panel | ||
Bin Material Steel | ||
Overall Height 1125mm | ||
Overall Width 1000mm | ||
Overall Depth 550 mm | ||
Colour Red | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel rack exemplifies robust design, tailored for efficient product organisation. Ideal for industrial and retail environments, it features a durable steel construction designed to endure heavy usage. This versatile unit comprises six protective panels and 144 blue bins, facilitating systematic storage while enhancing accessibility. The dimensions, 1000mm in width, 550mm in depth, and 1125mm in height, make it perfect for optimising space without compromising stability. Finished in RAL 7035 light grey and RAL 3004 crimson red, it not only serves a functional purpose but also adds a splash of colour to the workspace, ensuring both practicality and aesthetics are met.
Robust steel construction provides long lasting durability for daily use
Wide stable base ensures excellent support, preventing tipping during operation
Consists of six panels, enabling a variety of storage configurations
Houses 144 blue bins, promoting efficient organisation and easy access to items
Finished in durable powder coat paint for enhanced resistance to scratches and wear
Available in a striking colour combination of light grey and crimson red, adding visual appeal to any setting
Compact dimensions optimise space usage in both small and large work environments
Designed for quick assembly, saving valuable time during setup

