Bott Steel Louvre Panel Storage Unit, 550 mm x 1 m x 1.125 m, Light Grey

Subtotal (1 unit)*

£322.92

(exc. VAT)

£387.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£322.92

*price indicative

RS Stock No.:
659-884
Mfr. Part No.:
16917120.16V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Rack Panel

Product Type

Louvre Panel Storage Unit

Bin Material

Steel

Overall Height

1.125m

Overall Width

1m

Overall Depth

550mm

Colour

Light Grey

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Louvre panel rack is designed to offer a robust and practical storage solution, ideal for environments requiring effective organisation and easy access to tools or equipment. Featuring a double-sided construction, it allows for efficient use of space, enabling items to be displayed and retrieved from both angles. Crafted from resilient sheet steel and finished in durable powder coat paint in a subtle light grey (RAL 7035), this rack not only serves a functional purpose but also enhances the aesthetics of any workspace. With dimensions of 1000mm in width, 550mm in depth, and a height of 1125mm, it provides ample storage capacity while maintaining stability thanks to its wide base. The Louvre panel rack is perfect for both personal and commercial use, making it a versatile choice for various applications.

Robust steel construction ensures durability and longevity

Double sided design maximizes accessibility and storage efficiency

Wide stable base provides enhanced stability, preventing tipping

Finished in durable powder coat paint for a professional look

Subtle light grey colour complements various environments

Comprising six panels allows for versatile storage options

Compact dimensions make it suitable for limited spaces

Designed specifically for organisational needs in commercial settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy