Bott Steel Louvre Panel Storage Unit, 550 mm x 1 m x 1.125 m, Red
- RS Stock No.:
- 659-552
- Mfr. Part No.:
- 16917227.24V
- Brand:
- Bott
Subtotal (1 unit)*
£568.98
(exc. VAT)
£682.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £568.98 |
*price indicative
- RS Stock No.:
- 659-552
- Mfr. Part No.:
- 16917227.24V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Rack Panel | |
| Product Type | Louvre Panel Storage Unit | |
| Bin Material | Steel | |
| Overall Height | 1.125m | |
| Overall Width | 1m | |
| Overall Depth | 550mm | |
| Colour | Red | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Rack Panel | ||
Product Type Louvre Panel Storage Unit | ||
Bin Material Steel | ||
Overall Height 1.125m | ||
Overall Width 1m | ||
Overall Depth 550mm | ||
Colour Red | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel rack offers a sophisticated storage solution designed for maximum efficiency and durability. With its robust steel construction and wide stable base, this double-sided rack provides ample space for organisation. The system comprises six panels, accommodating 48 red and 48 blue bins, ensuring tools and materials are neatly stored and easily accessible. Finished in a long-lasting powder coat paint in RAL 7035 light grey and RAL 3004 crimson red, it not only enhances the workspace aesthetic but also stands up to the demands of daily use. With dimensions of 1000x550x1125mm, it is compact enough to fit into various environments while offering impressive storage capabilities.
Double sided design maximises storage capacity
Robust steel construction ensures long lasting durability
Wide stable base provides excellent support and stability
Six panels allow for organised storage to keep items easily accessible
Includes 48 red and 48 blue bins for versatile storage options
Finished in durable powder coat paint for enhanced longevity
Available in a stylish combination of RAL 7035 light grey and RAL 3004 crimson red
Compact dimensions of 1000x550x1125mm fit well in diverse spaces
Easy to customise and adapt according to specific storage needs
Related links
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Blue


