Panasonic ECQE(F) Film Capacitor 47 nF 630V ac 630 V dc, Through Hole
- RS Stock No.:
- 622-4937
- Mfr. Part No.:
- ECQE6473JF
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
£6.65
(exc. VAT)
£7.98
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 225 | £0.266 | £6.65 |
| 250 + | £0.211 | £5.28 |
*price indicative
- RS Stock No.:
- 622-4937
- Mfr. Part No.:
- ECQE6473JF
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Film Capacitor | |
| Mount Type | Through Hole | |
| Rated AC Voltage | 630V ac | |
| Series | ECQE(F) | |
| Rated DC Voltage | 630V dc | |
| Lead Pitch | 10mm | |
| Automotive Standard | AEC-Q200 | |
| Maximum Operating Temperature | 105°C | |
| Length | 12mm | |
| Height | 13.5mm | |
| Standards/Approvals | UL 60384-14, CSA E60384-14, EN 60384-14 | |
| Width | 6.5mm | |
| Lead Diameter | 600μm | |
| Capacitance | 47nF | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Film Capacitor | ||
Mount Type Through Hole | ||
Rated AC Voltage 630V ac | ||
Series ECQE(F) | ||
Rated DC Voltage 630V dc | ||
Lead Pitch 10mm | ||
Automotive Standard AEC-Q200 | ||
Maximum Operating Temperature 105°C | ||
Length 12mm | ||
Height 13.5mm | ||
Standards/Approvals UL 60384-14, CSA E60384-14, EN 60384-14 | ||
Width 6.5mm | ||
Lead Diameter 600μm | ||
Capacitance 47nF | ||
Panasonic ECQE(F) Polyester Film Capacitors
Panasonic ECQE(F) film capacitors feature flame retardant epoxy resin coating and a metallised polyester film construction. These polyester capacitors are self-healing, non-inductive and offer excellent electrical characteristics.
Lead wire type
Powder resin coated
Large capacitance range available
Wide voltage range available
Applications
ECQE(F) capacitors are recommended for general purpose usage.
Related links
- Panasonic ECQE(F) Film Capacitor 47 nF 630V ac 630 V dc, Through Hole
- Panasonic ECQE(F) Film Capacitor 470 nF 630V ac 630 V dc, Through Hole
- Panasonic ECQE(F) Film Capacitor 68 nF 630V ac 630 V dc, Through Hole
- Panasonic ECQE(F) Film Capacitor 330 nF 630V ac 630 V dc, Through Hole
- Panasonic ECQE(F) Film Capacitor 22 nF 630V ac 630 V dc, Through Hole 2
- Panasonic ECQE(F) Film Capacitor 100 nF 630V ac 630 V dc, Through Hole 2
- Panasonic ECQE(F) Film Capacitor 33 nF 630V ac 630 V dc, Through Hole
- Panasonic ECQE(F) Film Capacitor 10 nF 630V ac 630 V dc, Through Hole
