- RS Stock No.:
- 617-5116
- Mfr. Part No.:
- AZM190 02/01RK-230VAC-M20
- Brand:
- Schmersal
Discontinued product
- RS Stock No.:
- 617-5116
- Mfr. Part No.:
- AZM190 02/01RK-230VAC-M20
- Brand:
- Schmersal
Legislation and Compliance
Product Details
AZM190, Emergency or Manual Release
30N latching force
Manual release in the case of power failure (stock numbers 617-5116 and 617-5093) (M3 release key available separately - stock no. 362-2849)
Emergency release versions - (stock numbers 362-2596 and 362-2619) mount only in the guarded area
Power to unlock
Actuating head can be fitted in 4 positions (90° steps)
Manual release in the case of power failure (stock numbers 617-5116 and 617-5093) (M3 release key available separately - stock no. 362-2849)
Emergency release versions - (stock numbers 362-2596 and 362-2619) mount only in the guarded area
Power to unlock
Actuating head can be fitted in 4 positions (90° steps)
Note
Standards
IEC/EN60947-5-1, BG-GS-ET-19
Approvals
BG,UL,CSA
Caution
EN60947-5-1 standard is only met if entire system consisting of safety sensor (AZM190), actuator (AZM190) and a safety monitoring module (AES) is used.
Approvals
BG, UL, CSA
Standards
IEC/EN60947-5-1, BG-GS-ET-19
Specifications
Attribute | Value |
---|---|
Power to Lock / Unlock | Power to Unlock |
Supply Voltage | 230V ac |
Actuator Included | No |
Conduit Entry | M20 |
Normal State Configuration | 3NC |
IP Rating | IP67 |
Maximum AC Voltage | 230V |
Power Consumption | 8.5W |
Maximum DC Voltage | 24V |
Depth | 178mm |
Pole Configuration | 3P |
Length | 41mm |
Width | 29.5mm |
Related links
- Schmersal AZM 161 Series Solenoid Interlock Switch 110V ac
- Schmersal AZM 190 Series Solenoid Interlock Switch 24V dc, 2NC/1NO
- Schmersal AZM 415 Series Solenoid Interlock Switch 110V ac
- Schmersal AZM 170 Series Solenoid Interlock Switch 24V ac/dc, 2NC
- Schmersal AZM 415 Series Solenoid Interlock Switch 24V ac/dc
- Schmersal AZM 300 Series Solenoid Interlock Switch 24V dc
- Schmersal AZM 190 Series Solenoid Interlock Switch 24V dc
- Schmersal AZM 415 Series Solenoid Interlock Switch 230V ac