Schmersal AZM 190 Series Solenoid Interlock Switch, Power to Unlock, 24V dc

Subtotal (1 unit)*

£302.63

(exc. VAT)

£363.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 4 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£302.63

*price indicative

RS Stock No.:
362-2596
Mfr. Part No.:
AZM190-02/10RK-24VDC
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Power to Lock / Unlock

Power to Unlock

Supply Voltage

24V dc

Series

AZM 190

Actuator Included

No

Safety Contacts

3NC

Conduit Entry

M20

Auxiliary Contacts

1NO

Housing Material

Plastic

IP Rating

IP67

Maximum AC Voltage

230V ac

Depth

178mm

Maximum DC Voltage

24V

Power Consumption

8.5W

Length

41mm

Width

29.5mm

Pole Configuration

4P

RoHS Status: Exempt

COO (Country of Origin):
DE

Schmersal Solenoid Interlock Switch, 24V DC, M20 - AZM 190 Series - AZM190-02/10RK-24VDC


Keep industrial gates and guards locked when high-powered machinery is in use with this Schmersal solenoid interlock switch. The magnetic switch prevents enclosures from opening until all machinery has come to a complete stop. Its compact dimensions of 41 (length) x 29.5 (width) x 178mm (depth) make it simple to attach to hinged doors, aluminium profiles and fencing without taking up too much space in cramped setups. To switch from the locked to the unlocked position, simply press the power button for ease of use.

Features & Benefits


• Housing made from glass fibre-reinforced thermoplastic to protect against impact and shock
• IP67 (ingress protection) rating for protection against dust and immersion in 1m of water for 30 minutes
• Silver contact material is highly conductive and resistant to corrosion for a high-quality connection
• Wide operating temperature range of 0°C to +50°C for use in demanding environments

Applications


• Packaging robots
• Timber yards
• Cutting machines
• Metal works

Will this switch require frequent replacement?


No, thanks to its long mechanical life of two million operations, you can rest assured this switch will last a long time.

Related links