Weller WD 1000M Soldering Station 160W, 120V

Discontinued
RS Stock No.:
602-2062
Mfr. Part No.:
WD1000M
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Model Number

WD 1000M

Tasks Supported

Soldering

Wattage

160W

Input Voltage

120V

Number of Outputs

1

Display Type

LCD

ESD Safe

Yes

WD 1000 Digital Soldering Stations


Features and Benefits


Processor-controlled supply units, with full-contrast LCD
Three configurable set temperatures and direct selection, automatic tool detection
Functions: temperature reduction, remote ID,customer-specific calibration and locking
Hard-earthed as standard
Model WD 1M with high-speed control and USB interface, suitable for use with WMRP or WMRT micro tools
Soldering tips LT Series, see Order no. 518-6171 ff

Additional Information


WELLER'S LATEST MODEL, GENERATION WT, COMPLETE WITH ADDITIONAL FEATURES AND BENEFITS, RS stock no 122-7918

Note

Please be aware solder wire is not included with this Soldering Station. Why not try RS brand Solder wire? 756-8884

Supplied with

WD 1000, stock no. 505-2191: WD 1 supply unit with mains cable, WP 80 24 V/80 W soldering iron with short tip sheath and LT B tip, WDH 10 safety stand
WD 1000 M, stock no. 602-2062: WD 1M supply unit with mains cable, WMRP 24 V / 40 W soldering iron with RT3 soldering tip, WDH 50 switching device
WD 1000T, stock no. 390-912: WD 1 supply unit with mains cable, WP 80 24 V/80 W soldering iron with short tip sheath and LT B tip, WDH 10T safety stand with Stop+Go


Soldering - Weller

Related links