Weller WD 1000 Soldering Station 80W, 230V
- RS Stock No.:
- 505-2191
- Mfr. Part No.:
- T0053402699N
- Brand:
- Weller
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£378.75
(exc. VAT)
£454.50
(inc. VAT)
- RS Stock No.:
- 505-2191
- Mfr. Part No.:
- T0053402699N
- Brand:
- Weller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Model Number | WD 1000 | |
| Tasks Supported | Desoldering / Soldering | |
| Plug Type | Type F - Schuko plug | |
| Wattage | 80W | |
| Input Voltage | 230V | |
| Soldering Tip Temperature | +450°C | |
| Number of Outputs | 1 | |
| Display Type | LCD | |
| ESD Safe | Yes | |
Select all | ||
|---|---|---|
Brand Weller | ||
Model Number WD 1000 | ||
Tasks Supported Desoldering / Soldering | ||
Plug Type Type F - Schuko plug | ||
Wattage 80W | ||
Input Voltage 230V | ||
Soldering Tip Temperature +450°C | ||
Number of Outputs 1 | ||
Display Type LCD | ||
ESD Safe Yes | ||
- COO (Country of Origin):
- MX
Soldering - Weller
Related links
- Weller WD 1000T Soldering Station 80W, 230V
- Weller WSD81 Soldering Station 80W, 230V
- Weller WSD 81i Soldering Station 80W, 230V
- Weller WS 81 Analogue Soldering Station 80W, 230V
- Weller WS 81 Analogue Soldering Station 80W 150°C to 450°C
- Weller WD 1 Soldering Station 80W, 240V
- Ersa Digital 2000A Digital Soldering Station 80W 150°C to 450°C
- Ersa i-Con1 Soldering Station 80W 150°C to 450°C

