Allen Bradley Push Button Cap for Use with 800F Series

Image representative of range

Subtotal (1 unit)*

£5.14

(exc. VAT)

£6.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 04 May 2026
  • Plus 11 unit(s) shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.14

*price indicative

RS Stock No.:
536-5188
Mfr. Part No.:
800F-AUB2
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Push Button Cap

For Use With

800F Series

Cap Type

Protective

Diameter

6mm

Standards/Approvals

CCC, UL, CSA, IEC

RoHS Status: Exempt

Allen Bradley Push Button Cap For 2-Position Switch, IP69K Rating, Clear Silicone Material - 800F-AUB2


Protect your switching device against the pressures of the shop floor with this push button cap from Rockwell Automation's Allen Bradley line. It plugs up the space around a switch (such as 800-3552) to stop damaging corrosion in its tracks. The unit is built to withstand intense steam-clean conditions and carries an IP69K protection rating, meaning it's dust-tight and resistant to hot, high-pressure water jets. As it easily fits around your push button's actuator, mounting is quick and simple. The boot works with two-function push buttons, so it's a go-to component for your moving equipment's actuators.

Features & Benefits


• Hard-wearing silicone body helps ensure long-lasting switch protection

• Resists corrosion, so it won't perish in damp environments

• Performs in operating temperatures between -25°C and +70°C, ensuring your switches stay the course in challenging conditions

Standards and Certifications


• CE-marked

• UKCA-conformity marked

• UL 508

Can I use this push button cap with illuminated switches?


Yes, this product's silicone body is transparent, meaning it lets through light from illuminated push buttons to help ensure they keep standing out on your control devices.

Protective Boots


Suitable for flush or extended pushbuttons and 2 or 3 multi-function operators

Can be used on illuminated and non-illuminated versions

Manufactured from clear silicone

800F Series Pushbuttons & Indicators


The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.

The Operators save you time and money as they can be quickly and easily installed. The 800-F range provides benefits such as: IP66 protection, CE/UL/CSA standards and CCC (Chinese standard) compliant, corrosion-resistant anodized plating finish, up to six circuits per operator, and single person panel installation. This family also adheres to industry standard 22mm hole fixing requirements.

The 800F range covers the following products:

• Illuminated/non-illuminated push-buttons and mushroom operators

• Pilot lights LED operated

• Selector, toggle, multi-function and key selector switches (2 and 3 positions)

• Custom laser engraving for pushbutton caps and diffusers

• Single turn potentiometer assembly

• Emergency stop push-buttons including the unique self-monitoring contact block

• Low front of panel profile

• Selection of silicone boots are available

• Plastic enclosures

• Metal operators offer ruggedness and durability

Related links