Allen Bradley Push Button Cap for Use with 800F Series

Subtotal (1 unit)*

£4.10

(exc. VAT)

£4.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.10

*price indicative

RS Stock No.:
536-5172
Mfr. Part No.:
800F-ABE7
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Push Button Cap

For Use With

800F Series

Cap Type

Protective

Standards/Approvals

CCC, UL, IEC, CSA

Diameter

6mm

RoHS Status: Exempt

COO (Country of Origin):
CN

Allen Bradley Push Button Cap For 800F Series, Extended Size, Clear Silicone Material - 800F-ABE7


Help your push buttons take on harsh environments with this cap from Rockwell Automation's Allen Bradley range. By shutting up your device's sides, it helps shield sensitive components from corrosion. Dust and pressurised hot water jets are no match for this product, as its IP69K rating makes it a safe bet for working in settings where steam cleaning happens regularly. A robust silicone body helps the unit cut down on wear to keep your switch protected for longer. As it slots over your actuator, the cap mounts in no time, letting you get straight to work.

Features & Benefits


• Clear body lets bright light through to allow use with both illuminated and non-illuminated push buttons

• Extended size covers long actuators so you can keep every control switch protected

• Handles operating temperatures between -25°C and +70°C, for safe use in tough industrial settings

Standards and Certifications


• EN 60947-1

• CSA-approved

• CE-marked

What size cutouts can I use this push button cap with?


This unit's designed to slot into an industry-standard 22mm push button cutout, so it's an easy fit for your control panel.

Protective Boots


Suitable for flush or extended pushbuttons and 2 or 3 multi-function operators

Can be used on illuminated and non-illuminated versions

Manufactured from clear silicone

800F Series Pushbuttons & Indicators


The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.

The Operators save you time and money as they can be quickly and easily installed. The 800-F range provides benefits such as: IP66 protection, CE/UL/CSA standards and CCC (Chinese standard) compliant, corrosion-resistant anodized plating finish, up to six circuits per operator, and single person panel installation. This family also adheres to industry standard 22mm hole fixing requirements.

The 800F range covers the following products:

• Illuminated/non-illuminated push-buttons and mushroom operators

• Pilot lights LED operated

• Selector, toggle, multi-function and key selector switches (2 and 3 positions)

• Custom laser engraving for pushbutton caps and diffusers

• Single turn potentiometer assembly

• Emergency stop push-buttons including the unique self-monitoring contact block

• Low front of panel profile

• Selection of silicone boots are available

• Plastic enclosures

• Metal operators offer ruggedness and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy