Planet-Wattohm Keva White, W32 mm x D12 mm, L2.1 m, Polyvinyl Chloride
- RS Stock No.:
- 519-573
- Mfr. Part No.:
- 11520
- Brand:
- Planet-Wattohm
Subtotal (1 unit of 2 metres)*
£8.37
(exc. VAT)
£10.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Metre* |
|---|---|---|
| 1 + | £8.37 | £4.185 |
*price indicative
- RS Stock No.:
- 519-573
- Mfr. Part No.:
- 11520
- Brand:
- Planet-Wattohm
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Planet-Wattohm | |
| Width | 32 mm | |
| Product Type | Cable Trunking | |
| Depth | 12mm | |
| Sub Type | Mini Trunking | |
| Colour | White | |
| Material | Polyvinyl Chloride | |
| Length | 2.1m | |
| Series | Keva | |
| Standards/Approvals | NF EN 50085-2-1 | |
| Select all | ||
|---|---|---|
Brand Planet-Wattohm | ||
Width 32 mm | ||
Product Type Cable Trunking | ||
Depth 12mm | ||
Sub Type Mini Trunking | ||
Colour White | ||
Material Polyvinyl Chloride | ||
Length 2.1m | ||
Series Keva | ||
Standards/Approvals NF EN 50085-2-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Keva plastic mouldings 32 x 12
Keva Cable Mini Trunking
From Planet-Wattohm, the Keva Cable management system has an easy-to-fit clip-on lid. They are designed to simplify the upgrading of an electrical installation, or the integration of lighting points, sockets or control points.
With a compact design and rigid construction, the attractive curved shape of the trunking makes it ideal for commercial applications where appearance is a priority.
Keva cable mini trunking is compatible with Keva mounting accessories. This trunking comes in either single compartment (see stock number 519-563) or dual compartment (see stock number 519-573).
Features and Benefits
• Compact Design
• Easy to Install
• Easy Access to Cabling
Related links
- Planet-Wattohm Keva White Mini Trunking - Closed Slot L2.1m, PVC
- Planet-Wattohm Keva White Mini Trunking - Closed Slot L2.1m, PVC
- Planet-Wattohm White Mini Trunking L2.1m, PVC
- Planet-Wattohm Keva White Mini Trunking - Closed Slot L2m, PVC
- Legrand DLP White Mini Trunking - Closed Slot L2m, PVC
- Planet-Wattohm Viadis White Mini Trunking - Closed Slot L2m, PVC
- Legrand DLP White Mini Trunking - Closed Slot L2.1m, PVC
- Legrand DLP White Mini Trunking - Closed Slot L2.1m, PVC
