Planet-Wattohm Keva White, W32mm x D15 mm, L2.1 m, PVC
- RS Stock No.:
- 519-567
- Mfr. Part No.:
- 11540
- Brand:
- Planet-Wattohm
Bulk discount available
View bulk pricing optionsSubtotal (1 unit of 2 metres)*
£13.40
(exc. VAT)
£16.08
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Metre* |
|---|---|---|
| 1 - 9 | £13.40 | £6.70 |
| 10 - 49 | £12.73 | £6.365 |
| 50 + | £12.07 | £6.035 |
*price indicative
- RS Stock No.:
- 519-567
- Mfr. Part No.:
- 11540
- Brand:
- Planet-Wattohm
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Planet-Wattohm | |
| Width | 32mm | |
| Product Type | Cable Trunking | |
| Depth | 15mm | |
| Sub Type | Mini Trunking | |
| Colour | White | |
| Material | PVC | |
| Length | 2.1m | |
| Series | Keva | |
| Standards/Approvals | NF EN 50085-2-1 | |
| Select all | ||
|---|---|---|
Brand Planet-Wattohm | ||
Width 32mm | ||
Product Type Cable Trunking | ||
Depth 15mm | ||
Sub Type Mini Trunking | ||
Colour White | ||
Material PVC | ||
Length 2.1m | ||
Series Keva | ||
Standards/Approvals NF EN 50085-2-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR

Keva plastic moulding 32 x 15
Keva plastic mouldings are designed to simplify the upgrading of an electrical installation or the integration of a lighting point or addition of a socket or control point.
Components in the Keva range match in perfectly with any surroundings.
Their soft, rounded shapes meet your customer's needs in terms of aesthetic requirements.
Installation moulding with 2 compartments.
Supplied in lengths of 2.1 m.
Related links
- Planet-Wattohm Keva White L2.1 m, Polyvinyl Chloride
- Planet-Wattohm Keva White L2.1 m, Polyvinyl Chloride
- Planet-Wattohm Keva White L2 m, Polyvinyl Chloride
- Legrand DLP White L2 m, Polyvinyl Chloride
- Planet-Wattohm Polyvinyl Chloride Cable Trunking Accessory Keva 45 mm 45mm
- Legrand DLP White L2.1 m, Polyvinyl Chloride
- Legrand DLP White L2.1 m, Polyvinyl Chloride
- Legrand DLP White L2.1 m, Polyvinyl Chloride
