Planet-Wattohm White Mini Trunking, W32 mm x D12mm, L2.1m, PVC
- RS Stock No.:
- 519-563
- Mfr. Part No.:
- 11521
- Brand:
- Planet-Wattohm
Discontinued
- RS Stock No.:
- 519-563
- Mfr. Part No.:
- 11521
- Brand:
- Planet-Wattohm
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Planet-Wattohm | |
| Width | 32 mm | |
| Depth | 12mm | |
| Trunking/Chain Type | Mini Trunking | |
| Colour | White | |
| Material | PVC | |
| Length | 2.1m | |
| Select all | ||
|---|---|---|
Brand Planet-Wattohm | ||
Width 32 mm | ||
Depth 12mm | ||
Trunking/Chain Type Mini Trunking | ||
Colour White | ||
Material PVC | ||
Length 2.1m | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Keva plastic mouldings 32 x 12
Keva Cable Mini Trunking
From Planet-Wattohm, the Keva Cable management system has an easy-to-fit clip-on lid. They are designed to simplify the upgrading of an electrical installation, or the integration of lighting points, sockets or control points.
With a compact design and rigid construction, the attractive curved shape of the trunking makes it ideal for commercial applications where appearance is a priority.
Keva cable mini trunking is compatible with Keva mounting accessories. This trunking comes in either single compartment (see stock number 519-563) or dual compartment (see stock number 519-573).
From Planet-Wattohm, the Keva Cable management system has an easy-to-fit clip-on lid. They are designed to simplify the upgrading of an electrical installation, or the integration of lighting points, sockets or control points.
With a compact design and rigid construction, the attractive curved shape of the trunking makes it ideal for commercial applications where appearance is a priority.
Keva cable mini trunking is compatible with Keva mounting accessories. This trunking comes in either single compartment (see stock number 519-563) or dual compartment (see stock number 519-573).
Features and Benefits
Compact Design
Easy to Install
Easy Access to Cabling
Easy to Install
Easy Access to Cabling

Related links
- Planet-Wattohm Keva White Mini Trunking - Closed Slot L2.1m, PVC
- Planet-Wattohm Keva White Mini Trunking - Closed Slot L2.1m, PVC
- Planet-Wattohm Keva White Mini Trunking - Closed Slot L2.1m, PVC
- Planet-Wattohm Viadis White Mini Trunking - Closed Slot L2m, PVC
- Planet-Wattohm Keva White Mini Trunking - Closed Slot L2m, PVC
- RS PRO White Mini Trunking Self-Adhesive L2m, PVC
- Legrand DLP White Mini Trunking - Closed Slot L2m, PVC
- Legrand DLP White Mini Trunking - Closed Slot L2.1m, PVC
