- RS Stock No.:
- 491-8523
- Mfr. Part No.:
- 0034612
- Brand:
- Lapp
7 In stock - FREE next working day delivery available
Price 1 Reel of 100 Metre(s)
£427.03
(exc. VAT)
£512.44
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
---|---|---|
1 + | £427.03 | £4.27 |
*price indicative
- RS Stock No.:
- 491-8523
- Mfr. Part No.:
- 0034612
- Brand:
- Lapp
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Unitronic® LiYCY cable
From Lapp, the Unitronic LiYCY series of data cables are DIN colour coded, and ideal for low frequency applications. These data or signal cables are used for computers and electronic control devices, and are screened to minimize electrical interference. The cable also features small dimensions and outer diameter, which makes it suitable for fixed installations where space saving is a concern.
The Unitronic LiYCY cable is flame retardant and suitable for use in dry or damp rooms.
Features and Benefits
Core insulation with PVC base
Cores stranded in layers
DIN colour code
Shield braid made from tinned wires
Transparent outer sheath made from special PVC-based mixture
Flame-retardant in accordance with VDE 0472, part 804, test type B (IEC 332.1)
Operating temperature with occasional flexing: -5°C to +70°C
Operating temperature with fixed installation: -40°C to +80°C
Applications
This CY multi-conductor cable is suitable for a variety of applications, such as;
RS 232
Process control
Communications, signal & control
Signal & broadcast
Accessories
Unitronic LiYCY cables should be used with accessories that mach its capabilities, and as such Lapp supplies a series of low-resistance screen cable glands.
839-5331 is an M16 Skintop EMC Cable Gland
839-5340 is an M20 Skintop EMC Cable Gland
839-5343 is an M25 Skintop EMC Cable Gland
839-5347 is an M32 Skintop EMC Cable Gland
839-5356 is an M40 Skintop EMC Cable Gland
839-5359 is an M50 Skintop EMC Cable Gland
The Unitronic LiYCY cable is flame retardant and suitable for use in dry or damp rooms.
Features and Benefits
Core insulation with PVC base
Cores stranded in layers
DIN colour code
Shield braid made from tinned wires
Transparent outer sheath made from special PVC-based mixture
Flame-retardant in accordance with VDE 0472, part 804, test type B (IEC 332.1)
Operating temperature with occasional flexing: -5°C to +70°C
Operating temperature with fixed installation: -40°C to +80°C
Applications
This CY multi-conductor cable is suitable for a variety of applications, such as;
RS 232
Process control
Communications, signal & control
Signal & broadcast
Accessories
Unitronic LiYCY cables should be used with accessories that mach its capabilities, and as such Lapp supplies a series of low-resistance screen cable glands.
839-5331 is an M16 Skintop EMC Cable Gland
839-5340 is an M20 Skintop EMC Cable Gland
839-5343 is an M25 Skintop EMC Cable Gland
839-5347 is an M32 Skintop EMC Cable Gland
839-5356 is an M40 Skintop EMC Cable Gland
839-5359 is an M50 Skintop EMC Cable Gland
Standards
VDE 482, VDE 0472, IEC 332.1 and DIN 47100 colour code
Lapp UNITRONIC LiYCY Series Data Cable, 12 Cores, Grey Sheath - 0034612
This Lapp multicore cable is a shielded data cable. With technical specifications including a 20 AWG cable, tinned copper braid, and a flame retardant PVC outer sheath, this cable is designed for low frequency applications in various industries.
Features & Benefits
• Multicore cable design with 16/0.20 mm core strands for flexibility and durability
• Shielded with tinned copper braid for protection against electromagnetic interference
• Flame retardant PVC outer sheath ensures safety in different environments
• CPR Certification Eca for compliance with safety standards
• Shielded with tinned copper braid for protection against electromagnetic interference
• Flame retardant PVC outer sheath ensures safety in different environments
• CPR Certification Eca for compliance with safety standards
Applications
• Ideal for use in computer systems, instrumentation technology, office equipment, and balances
• Suitable for fixed installations in dry and damp interiors, not recommended for outdoor use
• Suitable for fixed installations in dry and damp interiors, not recommended for outdoor use
Can it withstand extreme temperatures?
This cable has a minimum operating temperature of -40 °C and a maximum operating temperature of +80 °C.
Is it suitable for outdoor installations?
This shielded data cable is not appropriate for outdoor usage due to its design for dry and damp interiors.
Will it provide protection against electromagnetic interferences?
The tinned copper braid shield in this cable offers protection against electromagnetic interferences.
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.5 mm² |
Number of Cores | 12 |
American Wire Gauge | 20 AWG |
Screened/Unscreened | Screened |
Length | 100m |
Shield Type | Tinned Copper Braid |
CPR Certification | Eca |
Sheath Colour | Grey |
Cable Type | LiYCY |
Outer Diameter | 9.6mm |
Outer Sheath Material | PVC |
Cable Shape | Multicore |
Fire Behaviour | Flame Retardant |
Shielded/Unshielded | Shielded |
Voltage Rating | 500 V |
Core Strands | 16/0.20 mm |
Series | UNITRONIC LiYCY |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -40°C |
Standards Met | CE |
Related links
- Lapp Multicore Data Cable, 0.5 mm², 12 Cores, 20 AWG, Unscreened,...
- Lapp Multicore Data Cable, 0.5 mm², 20 Cores, 20 AWG, Screened,...
- Lapp Multicore Data Cable, 0.5 mm², 3 Cores, 20 AWG, Screened,...
- Lapp Multicore Data Cable, 0.5 mm², 2 Cores, 20 AWG, Screened,...
- Lapp Multicore Data Cable, 0.5 mm², 5 Cores, 20 AWG, Screened,...
- Lapp Multicore Data Cable, 0.5 mm², 4 Cores, 20 AWG, Screened,...
- Lapp Multicore Data Cable, 0.5 mm², 8 Cores, 20 AWG, Screened,...
- Lapp Multicore Data Cable, 0.5 mm², 7 Cores, 20 AWG, Screened,...