Bosch Rexroth Silver Aluminium Profile Strut, 20 x 20 mm, 6mm Groove, 3000mm Length

Image representative of range

Bulk discount available

Subtotal (1 unit)*

£35.13

(exc. VAT)

£42.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 179 unit(s) shipping from 26 January 2026
  • Plus 99 unit(s) shipping from 26 January 2026
  • Plus 152 unit(s) shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£35.13
5 - 9£33.71
10 +£33.02

*price indicative

RS Stock No.:
466-7219
Mfr. Part No.:
3842992888/3000
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Strut Profile

20 x 20 mm

Structural Element Type

Strut Profile

Length

3000mm

Groove Size

6mm

Number of Grooves

4

Material

Aluminium

Colour

Silver

Product System

MGE

Product Family

Bosch Rexroth

RoHS Status: Exempt

COO (Country of Origin):
DE

Bosch Rexroth Aluminium Profile Strut, 6mm Grooves, 3000mm Length - MGE Series - 3842992888/3000


Provide solid support for your structural frames with this strut from Bosch Rexroth. It's made of aluminium that withstands corrosion and impact, so you can rely on it for reliable performance in demanding conditions. Thanks to a 6mm groove on each side, it's a suitable option for building lightweight frames, such as partition walls and stands in commercial or industrial settings. For accurate assembly, the strut has computer-optimised geometry that makes it easy to attach to other struts and connecting components.

• Strut length of 3000mm provides enough for numerous jobs
• Can be fitted with protective caps (466-7247) to keep out dust and support long-term performance

Applications


• Assembly lines
• Clean rooms
• Medical equipment
• Showcases

What kind of structure can I build with this strut?


This strut has a 20 (W) x 20mm (H) profile that makes it well-suited to constructing lightweight stands, exhibition showcases and smaller flow racks.


Strut Profiles - 6mm Groove


Anodised aluminium construction with 6 mm wide grooves positioned centrally, suitable for light-weight constructions such as tripods and laboratory fixtures in 3M lengths. The 20 Series Profiles from Bosch Rexroth are ideal for safe guarding, sign frames, shelves and hoods, office partitions, printer/computer stands and display cases.

Related links