Lapp ÖLFLEX CLASSIC 110 SY Control Cable, 18 Cores, 1 mm², SY, Screened, 50m, Transparent PVC Sheath, 18 AWG
- RS Stock No.:
- 454-8843
- Mfr. Part No.:
- 1125218
- Brand:
- Lapp
14 In stock - FREE next working day delivery available
Price 1 Reel of 50 Metre(s)
£386.18
(exc. VAT)
£463.42
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
---|---|---|
1 + | £386.18 | £7.724 |
*price indicative
- RS Stock No.:
- 454-8843
- Mfr. Part No.:
- 1125218
- Brand:
- Lapp
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Control Cable, 18 Cores, 1mm² Conductor Cross Section - ÖLFLEX Series - 1125218
Transmit signals to your automation equipment with this control cable from LAPP. Its bare copper conductors are highly conductive to ensure effective electrical connections and it's sheathed in a transparent PVC jacket for resistance to oil, chemicals and abrasion. As the cable has a stranded conductor core, it's flexible for ease of installation in tight or awkward areas. Galvanised steel braiding shields your connection against EMI to minimise disruption and support reliable data transfer.
Features & Benefits
• Compact outer diameter of 15.9mm to fit in tight spaces
• Broad operating temperature range between -40°C and +80°C for use in harsh industrial conditions
• Includes a protective conductor to minimise the risk of electrical hazards
• Broad operating temperature range between -40°C and +80°C for use in harsh industrial conditions
• Includes a protective conductor to minimise the risk of electrical hazards
Applications
• Food processing
• Product handling
• Automated assembly lines
• Construction industry
• Product handling
• Automated assembly lines
• Construction industry
How do I identify the cores in this cable?
The cable's conductors are individually numbered for ease of identification during installation and maintenance.
Specifications
Attribute | Value |
---|---|
Series | ÖLFLEX CLASSIC 110 SY |
Number of Cores | 18 |
Cross Sectional Area | 1 mm² |
Screened/Unscreened | Screened |
Length | 50m |
Control Cable Type | SY |
Sheath Colour | Transparent |
American Wire Gauge | 18 AWG |
CPR Certification | Eca |
Outer Diameter | 15.9mm |
Sheath Material | PVC |
Standards Met | CE |
Conductor Resistance | 19.5 Ω/km |
Current Rating | 15 A |
Maximum Operating Temperature | +80°C |
Screen Type | Galvanised Steel Braid |
Bedding Material | PVC |
Minimum Operating Temperature | -40°C |
Insulation Material | PVC |
Oil Resistant | Yes |
Voltage Rating | 300/500 V |
Earth Cable | Yes |
Conductor Material | Copper |
Minimum Bend Radius | Fixed - 6 x D Occasional Flexing - 20 x D |
Core Strands | 32/0.2 mm |
Fire Behaviour | Flame Retardant |
Filler Material | Non-Wicking Filler |
Related links
- Lapp ÖLFLEX CLASSIC 110 SY Control Cable, 7 Cores, 1 mm², SY,...
- Lapp ÖLFLEX CLASSIC 110 SY Control Cable, 12 Cores, 1 mm², SY,...
- Lapp ÖLFLEX CLASSIC 110 SY Control Cable, 25 Cores, 1 mm², SY,...
- Lapp ÖLFLEX CLASSIC 110 SY Control Cable, 5 Cores, 0.75 mm², SY,...
- Lapp ÖLFLEX CLASSIC 110 SY Control Cable, 4 Cores, 0.75 mm², SY,...
- Lapp ÖLFLEX CLASSIC 110 SY Control Cable, 3 Cores, 0.75 mm², SY,...
- Lapp ÖLFLEX CLASSIC 110 SY Control Cable, 12 Cores, 0.75 mm², SY,...
- Lapp ÖLFLEX CLASSIC 110 SY Control Cable, 7 Cores, 0.75 mm², SY,...