RF Solutions Remote Control Base Module 210-433F, Receiver, 433.92MHz, FM

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
451-0539
Mfr. Part No.:
210-433F
Brand:
RF Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

RF Solutions

Type

Receiver

Frequency

433.92MHz

Modulation

FM

Number of Channels

16

Nominal Supply Voltage

12 V, 24 V

Depth

82mm

Maximum Operating Temperature

+55°C

Maximum Supply Voltage

16 V, 30 V

Minimum Operating Temperature

0°C

Minimum Supply Voltage

10 V, 21 V

Width

138mm

COO (Country of Origin):
GB

200 series DIN-Rail 433MHz FM wireless switching system


The 200 series FM wireless modules are designed for industrial control applications.

202-433F Transmitter Module
RF Operating Frequency: 433.92MHz ISM Band
Modulation: FM
Range: up to 300m (line of sight)
8 x no-volt input channels on screw terminals
Selectable auto transmit mode
Automatic watchdog transmission
Bulkhead mounting antenna
Power supply: +12/24Vdc
CR2032 back-up battery clip
Operating temperature range: 0 to +55°C
Dimensions: 75 x 82mm within DIN Rail bracket

210-433F Receiver Module
RF Operating Frequency: 433.92MHz ISM Band
16 x Momentary or Latching outputs
Easy Learn for up to 49 Transmitters
16 x LEDs indicate output status
Watchdog channel
Power supply: +12/24Vdc
Operating temperature range: 0 to +55°C
Dimensions: 138 x 82mm within DIN Rail bracket

215R1 8-Relay Output Module
Connects directly to 210 DIN-rail receiver (Cable supplied)
Screw terminal output connections
Maximum switching current per output: 5A @ 230Vac
Powered from receiver
Operating temperature range: 0 to +55°C
Dimensions: 93 x 82mm within DIN Rail bracket

230R1 4-Relay Output Module
Connects directly to 210 DIN-rail receiver (Cable supplied)
Screw terminal output connections
Maximum switching current per output: 30A @ 230Vac
Powered from receiver
Operating temperature range: 0 to +55°C
Dimensions: 115 x 82mm within DIN Rail bracket

ENC-DA3R1 Enclosure with PSU
IP56 rated
Insulation Class 2
DIN-rails mounted on steel plate
Transparent lid
Integrated +12Vdc @ 1A moulded power supply
Dimensions: 240 x 190 x 90mm

RS Product Codes
742-4462 202-433F Transmitter module
451-0539 210-433F Receiver module
617-1883 215R1 8-relay module, 5A
505-6519 230R1 4-relay module, 30A
505-6525 ENC-DA3R1 Enclosure

Related links

Recently viewed