TE Connectivity S1125 Series 1-Piece Adhesive

Bulk discount available

Subtotal (1 unit)*

£102.71

(exc. VAT)

£123.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 70 unit(s) ready to ship
  • Plus 1,213 unit(s) shipping from 05 May 2026
  • Plus 83 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14£102.71
15 - 49£91.31
50 +£84.63

*price indicative

RS Stock No.:
441-4352
Mfr. Part No.:
S1125-KIT-8-RS
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector Tool Kit

Kit Type

Adhesive

Number of Pieces

1

Series

S1125

Standards/Approvals

DIN VG-95343

COO (Country of Origin):
GB

Chemical and Heat-Resistant Adhesive Kits


From TE Connectivity, the S1125 high performance two-part epoxy adhesive kits offering excellent chemical and heat resistance properties. Developed for use with the system 25, 100 and 200 cable harnessing ranges. The S1125 adhesive kits are ideal for use with heat shrink tubing, moulded parts adapters and fittings. Perfect for service and repair of equipment and new installations.

Features and Benefits


• Excellent chemical and heat resistance

• Easy to use, requires no mixing

• 1 to 2-hour pot life at room temperature

• Superior surface adhesion

• Cures at room temperature in 24 hours and in 1 hour at 85˚C

• Wide operating temperature range -55˚C to + 150˚C

• Produces minimal amount of waste

Applications


S1125 flexible two-part epoxy can be used in a wide range of industrial and high specification applications. They are particularly useful in areas where tubing and moulded parts need to have high-temperature fluid resistance and long-term heat resistance. Ideal for harsh environments where a waterproof seal is required. Some of the most common are

• Automotive wiring harnesses

• Military ground vehicles

• Marine and offshore installations

What’s included in the kits?


S1125-KIT -8 contains the following components;

1 x 50 ml dual syringe & 3 mixing nozzles

5 x mixing sticks

5 x mixing cups

5 x abrasive patch

1 x instruction leaflet

S1125-KIT-1 contains the following components

5 x 10g sachets

5 x mixing sticks

5 x mixing cups

5 x abrasive patch

1 x instruction leaflet

FAQ


Q: Are there any recommended products?

A: Yes, RS Components offer an extensive range of heat shrink tubing and moulded parts that are compatible with the S1125 high-performance epoxy adhesive kits.

System 25 = DR25 Heat Shrink Tube in various lengths and diameters (mm) and -25 moulded parts in various shapes and sizes

System 100 = ZHTM Heat Shrink Tube in various lengths and diameters (mm) and -100 moulded parts in various shapes and sizes

System 200 = RW-200 Heat Shrink Tube n various lengths and diameters (mm) and -12 moulded parts in various shapes and sizes

Related links