Square Aluminium Metal Tube, 2m L, 25mm W, 25mm H
- RS Stock No.:
- 436-724
- Brand:
- RS PRO
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Lot of 8
£315.91
(exc. VAT)
£379.09
(inc. VAT)
- RS Stock No.:
- 436-724
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Aluminium | |
| Tube Form | Square | |
| Length | 2m | |
| Height | 25mm | |
| Width | 25mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Aluminium | ||
Tube Form Square | ||
Length 2m | ||
Height 25mm | ||
Width 25mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
RS PRO 3000 mm Aluminium Square Tube
Building aquarium construction, bench, shelving unit or workstation never been more comfortable before thanks to Aluminium Square Tubing system available on the market.
We are proudly introducing our own branded RS PRO 2000 mm Aluminium Square Tube suitable for commercial and DIY projects. Before you start, draw your design and work out the quantities required. Cut the metal Tube to desirable size to create your perfect trolley, shopping frame display construction for clothes or anything else as the Tube gives you endless possibilities.
To range include the following Square Tubes:
3000 mm length consists of 8 pieces, giving you a total of 24 m to work with a complete range of accessories, such as joints, clips, light-duty wheel and much more, you can create quickly and efficiently the right end product.
Types of accessories compatible with Square Tube profiles 25mm:
Joints (2-6 way) – 621-691, 621-708, 621-714, 621-720, 621-736, 621-742, 621-758
Feet and Castors – 519-116, 519-122, 621-770, 621-786
Bench or Trolley Clip which secures surface board to a tube framework – 621-809
Shelf Clip – 621-792, 436-780
End Cap – 621-764
Cutting Jig – 621-815
When designing and building Tube structures such as shelving, care and attention should be taken to ensure that the structure will safely support the anticipated loads. Shelving units or bays should be designed with consideration to the effects loading will have on the stability of the structure. Usually, the shorter the upright lengths, the stronger and more stable the structure will become. It is important always to remember the load capacity of the shelves must not exceed that of the supporting uprights. Also, structures with wide, deep shelves supported by tall uprights should be avoided.
Please refer to the load capacities on RS PRO Datasheet for more information regarding Steel and Aluminium Tube Loads and stability loads.
RS PRO offers a great range of RS approved tubing and strut profiles to assist in various applications. You can build your frames and complete structural systems using our quality brand RS PRO products. We also have a wide range of connecting components in various materials, colours and sizes of parts for construction.
You can rely on our Square Tube systems the same as thousands of customers around the world already did. We are doing absolutely everything to make sure your favourite Square Tube is always in stock.
We are proudly introducing our own branded RS PRO 2000 mm Aluminium Square Tube suitable for commercial and DIY projects. Before you start, draw your design and work out the quantities required. Cut the metal Tube to desirable size to create your perfect trolley, shopping frame display construction for clothes or anything else as the Tube gives you endless possibilities.
To range include the following Square Tubes:
- 436-724 - 2000 mm Black Plain
- 436-730 - 2000 mm Black 2 Finned 1 Side
- 519-071 - 2000 mm Anodised Plain
- 519-087 – 2000 mm Anodised Single Finned
- 519-100 – 2000 mm Anodised 2 Finned 2 Side
3000 mm length consists of 8 pieces, giving you a total of 24 m to work with a complete range of accessories, such as joints, clips, light-duty wheel and much more, you can create quickly and efficiently the right end product.
Types of accessories compatible with Square Tube profiles 25mm:
Joints (2-6 way) – 621-691, 621-708, 621-714, 621-720, 621-736, 621-742, 621-758
Feet and Castors – 519-116, 519-122, 621-770, 621-786
Bench or Trolley Clip which secures surface board to a tube framework – 621-809
Shelf Clip – 621-792, 436-780
End Cap – 621-764
Cutting Jig – 621-815
When designing and building Tube structures such as shelving, care and attention should be taken to ensure that the structure will safely support the anticipated loads. Shelving units or bays should be designed with consideration to the effects loading will have on the stability of the structure. Usually, the shorter the upright lengths, the stronger and more stable the structure will become. It is important always to remember the load capacity of the shelves must not exceed that of the supporting uprights. Also, structures with wide, deep shelves supported by tall uprights should be avoided.
Please refer to the load capacities on RS PRO Datasheet for more information regarding Steel and Aluminium Tube Loads and stability loads.
RS PRO offers a great range of RS approved tubing and strut profiles to assist in various applications. You can build your frames and complete structural systems using our quality brand RS PRO products. We also have a wide range of connecting components in various materials, colours and sizes of parts for construction.
You can rely on our Square Tube systems the same as thousands of customers around the world already did. We are doing absolutely everything to make sure your favourite Square Tube is always in stock.
Features and Benefits
- 25 mm Square Aluminium Tube, natural anodised or black finish – easy to build
- The Tube in 3 configurations, suitable for retaining 15 mm thick material
- Uses standard connectors – simply cut the Tubes to length and tap together
- Wall thickness of 1.2 mm
- Square Aluminium Tube conforms to BS1474 Type 6063 T5 regulations
Applications
The only limitation is your imagination, but saying that the most common constructions are:
- Benches
- Workstations
- Aquariums
- Retail window construction display to hand clothes and other accessories
- Industrial look to create furniture, such as wardrobe, coffee table etc.
- Trollies
Why RS PRO?
RS PRO is our family brand to go-to and brings you a wide range for high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we are confident of their exceptional quality, which means you can be convinced too.
Standards
BS 1474 Type 6063 T5
