APEM Miniature Push Button Switch, Latching, Panel Mount, 6.5mm Cutout, SPST, 250V ac
- RS Stock No.:
- 417-5495
- Mfr. Part No.:
- 9631AB
- Brand:
- APEM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 417-5495
- Mfr. Part No.:
- 9631AB
- Brand:
- APEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Switch Operation | Latching | |
| Illuminated | No | |
| Panel Cut Out Diameter | 6.5mm | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Red/Green | |
| Contact Configuration | SPST | |
| Voltage Rating | 250V ac | |
| Contact Current Rating | 100 mA @ 30 V dc | |
| Contact Material | Silver | |
| Manufacturer Part No. | 9631AB | |
| Terminal Type | Solder | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Switch Operation Latching | ||
Illuminated No | ||
Panel Cut Out Diameter 6.5mm | ||
Mounting Type Panel Mount | ||
Push Button Colour Red/Green | ||
Contact Configuration SPST | ||
Voltage Rating 250V ac | ||
Contact Current Rating 100 mA @ 30 V dc | ||
Contact Material Silver | ||
Manufacturer Part No. 9631AB | ||
Terminal Type Solder | ||
- COO (Country of Origin):
- FR
9000 Series Miniature Switches
From Apem, the 9000 Series of Miniature Switches in either momentary or alternate action options. With easy to install panel mounting and PCB mounting options available. These miniature switches are suitable for a wide range of applications.
Features and Benefits:
• Brass nickel plated bushing
• Polyamide, glass filled actuator
• Electrical Life: 250.000 cycles.
• Polyamide, glass filled actuator
• Electrical Life: 250.000 cycles.
Related links
- APEM Miniature Push Button Switch Panel Mount SPST, 250V ac
- APEM Push Button Switch Panel Mount SPST, 250V ac
- APEM Push Button Switch Panel Mount SPST
- Honeywell Miniature Push Button Switch Panel Mount SPDT
- APEM Miniature Push Button Switch Panel Mount SPST IP67
- APEM 9000 Series Miniature Push Button Switch PCB SPST
- Honeywell Miniature Push Button Switch Panel Mount DPDT
- APEM IP Series Illuminated Miniature Push Button Switch Panel SPST, IP67
