APEM Miniature Push Button Switch, Latching, Panel Mount, 6.5mm Cutout, SPST, 250V ac
- RS Stock No.:
- 417-5502
- Mfr. Part No.:
- 9631CDB
- Brand:
- APEM
Bulk discount available
Subtotal (1 unit)*
£16.36
(exc. VAT)
£19.63
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £16.36 |
| 10 - 49 | £14.73 |
| 50 - 99 | £12.28 |
| 100 - 249 | £11.46 |
| 250 + | £10.47 |
*price indicative
- RS Stock No.:
- 417-5502
- Mfr. Part No.:
- 9631CDB
- Brand:
- APEM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Switch Operation | Latching | |
| Illuminated | No | |
| Panel Cut Out Diameter | 6.5mm | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Red/Green | |
| Contact Configuration | SPST | |
| Voltage Rating | 250V ac | |
| Contact Current Rating | 100 mA @ 30 V dc | |
| Contact Material | Gold Plated Brass | |
| Manufacturer Part No. | 9631CDB | |
| Terminal Type | Solder | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Switch Operation Latching | ||
Illuminated No | ||
Panel Cut Out Diameter 6.5mm | ||
Mounting Type Panel Mount | ||
Push Button Colour Red/Green | ||
Contact Configuration SPST | ||
Voltage Rating 250V ac | ||
Contact Current Rating 100 mA @ 30 V dc | ||
Contact Material Gold Plated Brass | ||
Manufacturer Part No. 9631CDB | ||
Terminal Type Solder | ||
- COO (Country of Origin):
- FR
Related links
- APEM Miniature Push Button Switch Panel Mount SPST, 250V ac
- Honeywell Miniature Push Button Switch Panel Mount SPDT
- APEM Push Button Switch Panel Mount SPST, 250V ac
- APEM Miniature Push Button Switch Panel Mount SPST IP67
- APEM IP Series Illuminated Miniature Push Button Switch Panel SPST, IP67
- APEM IP Series Illuminated Miniature Push Button Switch Panel SPST IP67
- APEM IP Series Illuminated Miniature Push Button Switch Panel SPST, IP67 250 V ac
- APEM IP Series Illuminated Miniature Push Button Switch Panel SPST IP67, 48 V dc
