RS PRO Grey 4 Shelf Steel Shelving System Beams x 2000mm, 380 mm, 300 kg Load
- RS Stock No.:
- 409-4582
- Brand:
- RS PRO
Image representative of range
Subtotal (1 kit)*
£184.98
(exc. VAT)
£221.98
(inc. VAT)
FREE delivery for orders over £60.00
Being discontinued
- Final 6 unit(s), ready to ship
Kit(s) | Per Kit |
|---|---|
| 1 + | £184.98 |
*price indicative
- RS Stock No.:
- 409-4582
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Shelving System Beams | |
| Sub Type | Easi-Rack | |
| Number of Shelves | 4 | |
| Load Capacity | 300kg | |
| Width | 2000mm | |
| Depth | 380mm | |
| Material | Steel | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Shelving System Beams | ||
Sub Type Easi-Rack | ||
Number of Shelves 4 | ||
Load Capacity 300kg | ||
Width 2000mm | ||
Depth 380mm | ||
Material Steel | ||
Colour Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Workstations
Flat packed component pieces that can be used to create the workstations shown
Provide a strong and robust economic solution to the needs of production assembly, maintenance and packaging personnel
Large working surface and under bench storage area
Easy clip together self-assembly
Max - Uniformly distributed load 300kg
Article number 409-4560 which consists of:
2 x Red Uprights 1980H (for the back)
2 x Red Uprights 915H (for the front)
2 x Red light duty Uprights 890H (sit on upper worktop)
2 x Black plastic caps
4 x Footplates and fixings
All 4 levels required for stability
Only order chipboard where it is needed
Article number 409-4554 which consists of:
4 x Red Corner Uprights
4 x Footplates and fixings
Article number 409-4582 which consists of:
2 x 2400W beams
2 x 380D beams
(Makes 1 upper beam level - chipboard still required)
Article number 409-4598 which consists of:
2 x 1200w x 380D chipboard panels
Article number 389-7554 which consists of:
• 2 x 1200W x 900D pieces of chipboard (one beam level)
Use components in our multi-purpose storage range to create various different storage products such as shelving bays, workbenches and workstations.
The system is easy to assemble as components tap together. The boltless assembly means that shelf adjustment is simple.
Note
Article number 389-7526 which consists of:
2 x 2400W beams 2 x 900D beams 2 x Beam Wire Ties (Makes 1 beam level - chipboard still required)
2 x 2400W beams 2 x 900D beams 2 x Beam Wire Ties (Makes 1 beam level - chipboard still required)
Supplied with
Metal feet
Related links
- RS PRO Natural 2 Shelf Chipboard Shelf 380 mm, 300 kg Load
- RS PRO Grey Steel Shelving System Beams 900 mm, 300 kg Load
- Manorga Galvanised 5 Shelf Galvanised Steel Starter Bay 500 mm, 300 kg Load
- Manorga Galvanised 5 Shelf Galvanised Steel Extension Bay 500 mm, 300 kg Load
- RS PRO Red Steel Shelving System Upright Frames 380 mm, 300 kg Load
- Bott Grey 4 Shelf Sheet Steel Shelving System 650 mm, 75 kg Load
- Bott Grey 4 Shelf Sheet Steel Shelving System 650 mm, 75 kg Load
- Bott Grey 4 Shelf Sheet Steel Shelving System 525 mm, 75 kg Load
