RS PRO PVC Green/Yellow Cable Sleeve, 10mm Diameter, 10m Length
- RS Stock No.:
- 404-528
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 404-528
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sleeve Diameter | 10mm | |
| Colour | Green/Yellow | |
| Material | PVC | |
| Sleeve Length | 10m | |
| Braided | No | |
| Minimum Cable Diameter | 10mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +85°C | |
| Fire Behaviour | Self-extinguishing | |
| Dielectric Strength | 20kV/mm | |
| Standards Met | EU 2002/95/EC, RoHS Compliant | |
| Wall Thickness | 0.45mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sleeve Diameter 10mm | ||
Colour Green/Yellow | ||
Material PVC | ||
Sleeve Length 10m | ||
Braided No | ||
Minimum Cable Diameter 10mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +85°C | ||
Fire Behaviour Self-extinguishing | ||
Dielectric Strength 20kV/mm | ||
Standards Met EU 2002/95/EC, RoHS Compliant | ||
Wall Thickness 0.45mm | ||
- COO (Country of Origin):
- GB
RS PRO Green/Yellow PVC Earth Sleeving
RS PRO flexible Yellow/Green PVC sleeving available in a wide range of sizes, manufactured to BS2848/3/85T, for use as earth identification. PVC is a reinforced thermoplastic material which is durable with excellent resistance to abrasion, chemicals and corrosives making it ideal for cable protection.
Cable sleeves offer protection for cables and wires and great for avoiding tangles, bundling smaller cables together and securely hiding cables from view to make an area safe. This sleeving is also very flexible and is resistant to kinking which makes it ideal for use in tight spaces where bendability is essential.
Cable Sleeving options include:
404-231 - PVC Green/Yellow Sleeving, 2 mm Diameter, 50 m Length
404-130 - PVC Green/Yellow Sleeving, 3 mm Diameter, 40 m Length
404-162 - PVC Green/Yellow Sleeving, 4 mm Diameter, 30 m Length
404-219 - PVC Green/Yellow Sleeving, 6 mm Diameter, 10 m Length
404-528 - PVC Green/Yellow Sleeving, 10 mm Diameter, 10 m Length
RS PRO have a great range of cable sleeving which are flexible, solid, expandable, braided and mesh and come in various materials, shapes and sizes to meet all your cable and wire applications. Electrical sleeving can be cut to size to suit the requirements of the job or project you are working on.
Cable sleeves offer protection for cables and wires and great for avoiding tangles, bundling smaller cables together and securely hiding cables from view to make an area safe. This sleeving is also very flexible and is resistant to kinking which makes it ideal for use in tight spaces where bendability is essential.
Cable Sleeving options include:
404-231 - PVC Green/Yellow Sleeving, 2 mm Diameter, 50 m Length
404-130 - PVC Green/Yellow Sleeving, 3 mm Diameter, 40 m Length
404-162 - PVC Green/Yellow Sleeving, 4 mm Diameter, 30 m Length
404-219 - PVC Green/Yellow Sleeving, 6 mm Diameter, 10 m Length
404-528 - PVC Green/Yellow Sleeving, 10 mm Diameter, 10 m Length
RS PRO have a great range of cable sleeving which are flexible, solid, expandable, braided and mesh and come in various materials, shapes and sizes to meet all your cable and wire applications. Electrical sleeving can be cut to size to suit the requirements of the job or project you are working on.
Features and Benefits:
Available in various sizes - 2, 3, 4, 6, 10 mm
PVC protection sleeve
Flexible earth sleeving - great for sleeving earthing cable
Tensile Strength: 20 N/mm2
Elongation to break: 220%
Density: 1.31
Hardness: 84 A shore
Insulation resistance: 1010 Ohm/cm
PVC protection sleeve
Flexible earth sleeving - great for sleeving earthing cable
Tensile Strength: 20 N/mm2
Elongation to break: 220%
Density: 1.31
Hardness: 84 A shore
Insulation resistance: 1010 Ohm/cm
Typical Applications:
PVC cable sleeving can be used in various applications. This range of green/yellow earth protection sleeving can be used in earth identification to cover earth wiring and electrical insulation.
FAQs
Where is PVC cable sleeving used?
The unique properties of this flexible cable sleeving make it ideal for both insulating and protecting cables and wire that are being used in demanding environments. This sleeving can also be used as a cable management sleeve for bundling smaller cables together and creating wire harnesses. The versatility of this PVC cable sleeve means it covers a wider range of applications than any other type of sleeve.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Where is PVC cable sleeving used?
The unique properties of this flexible cable sleeving make it ideal for both insulating and protecting cables and wire that are being used in demanding environments. This sleeving can also be used as a cable management sleeve for bundling smaller cables together and creating wire harnesses. The versatility of this PVC cable sleeve means it covers a wider range of applications than any other type of sleeve.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Note
This product is Compliant with ROHS 2002/95/EC the Restriction of use of certain Hazardous Substances in electrical and electronic equipment.
Related links
- RS PRO PVC Blue Cable Sleeve 10m Length
- RS PRO PVC Brown Cable Sleeve 10m Length
- RS PRO PVC Black Cable Sleeve 10m Length
- RS PRO PVC Green/Yellow Cable Sleeve 10m Length
- HellermannTyton Braided PVC 10mm Diameter HEGTB5 Series
- RS PRO Expandable Braided Nickel Plated Copper Cable Sleeve 10m Length
- RS PRO Expandable Braided Tin Plated Copper Cable Sleeve 10m Length
- RS PRO Expandable Braided PET Black Cable Sleeve 10m Length
