Allen Bradley Guardmaster 440T Safety Interlock Switch, Keyed Actuator Included, Stainless Steel
- RS Stock No.:
- 394-7570
- Mfr. Part No.:
- 440T-MSBLE100B
- Brand:
- Allen Bradley Guardmaster
Image representative of range
Subtotal (1 unit)*
£227.46
(exc. VAT)
£272.95
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £227.46 |
*price indicative
- RS Stock No.:
- 394-7570
- Mfr. Part No.:
- 440T-MSBLE100B
- Brand:
- Allen Bradley Guardmaster
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Allen Bradley Guardmaster | |
Lock Style | Keyed | |
Actuator Included | Yes | |
Connection Type | Screw | |
Housing Material | Stainless Steel | |
Range | Prosafe | |
Number of Head Directions | 1 | |
Series | 440T | |
Depth | 34mm | |
Minimum Operating Temperature | -10°C | |
Maximum Operating Temperature | +50°C | |
Width | 48mm | |
Length | 151mm | |
Select all | ||
---|---|---|
Brand Allen Bradley Guardmaster | ||
Lock Style Keyed | ||
Actuator Included Yes | ||
Connection Type Screw | ||
Housing Material Stainless Steel | ||
Range Prosafe | ||
Number of Head Directions 1 | ||
Series 440T | ||
Depth 34mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +50°C | ||
Width 48mm | ||
Length 151mm | ||
Non Compliant
- COO (Country of Origin):
- PL
Allen Bradley Guardmaster Prosafe 440T SBLE Key Transfer Interlocks
For a guard-locking solution that offers reliability, resilience, and simplicity use the Prosafe 440T SBLE series Interlock Switches by Allen Bradley Guardmaster.
The Prosafe switches provide sequential access control, isolating the power supply to equipment when the gate or door is open. With Prosafe switches the new keys are fully compatible with old style barrels, however old keys do not fit the new barrels. These safety switches ensure secure trapped key interlocking for protective housings, sliding doors and switches and electrical cabinet break switches. They feature a direct drive control mechanism.
Standards: EN 292 and EN 1088
Trapped Key Switch
Related links
- Allen Bradley Guardmaster 440T Safety Interlock Switch Stainless Steel
- Allen Bradley Guardmaster 440T Safety Interlock Switch Stainless Steel, Key
- Allen Bradley Guardmaster 440T Safety Interlock Switch Keyed Actuator Included, Stainless Steel
- Allen Bradley Guardmaster 440T Safety Interlock Switch Stainless Steel
- Allen Bradley Guardmaster 440T Safety Interlock Switch Keyed, Stainless Steel
- Allen Bradley Guardmaster 440T Safety Interlock Switch Keyed , Stainless Steel
- Allen Bradley Guardmaster 440T Safety Interlock Switch Keyed, Stainless Steel
- Allen Bradley 440T Interlock Switch Stainless Steel