Allen Bradley Guardmaster 440T Safety Interlock Switch, Keyed Actuator Included, Stainless Steel, Keyed
- RS Stock No.:
- 394-7479
- Mfr. Part No.:
- 440T-MSALE100C
- Brand:
- Allen Bradley Guardmaster
Subtotal (1 unit)*
£248.79
(exc. VAT)
£298.55
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £248.79 |
*price indicative
- RS Stock No.:
- 394-7479
- Mfr. Part No.:
- 440T-MSALE100C
- Brand:
- Allen Bradley Guardmaster
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley Guardmaster | |
| Lock Style | Keyed | |
| Product Type | Safety Interlock Switch | |
| Lock Type | Keyed | |
| Actuator Included | Yes | |
| Housing Material | Stainless Steel | |
| Series | 440T | |
| Minimum Operating Temperature | -10°C | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 50°C | |
| Width | 48mm | |
| Length | 151mm | |
| Standards/Approvals | IEC 62061, ISO 14119, IEC 60947-5-3, ISO 13849-1 | |
| Number of Head Directions | 1 | |
| Depth | 34mm | |
| Select all | ||
|---|---|---|
Brand Allen Bradley Guardmaster | ||
Lock Style Keyed | ||
Product Type Safety Interlock Switch | ||
Lock Type Keyed | ||
Actuator Included Yes | ||
Housing Material Stainless Steel | ||
Series 440T | ||
Minimum Operating Temperature -10°C | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 50°C | ||
Width 48mm | ||
Length 151mm | ||
Standards/Approvals IEC 62061, ISO 14119, IEC 60947-5-3, ISO 13849-1 | ||
Number of Head Directions 1 | ||
Depth 34mm | ||
Non Compliant
- COO (Country of Origin):
- GB
Allen Bradley Guardmaster - Prosafe SALE Series Key Transfer Metal Interlocking System
For a simple yet effective and reliable machine guard safety system, use the Prosafe SALE series key transfer metal interlock by Allen Bradley Guardmaster.
This robust stainless-steel device provides increased stability and security for machine guard doors and improves safety for personnel, ensuring that access to hazardous areas is restricted until the correct key is inserted into the interlock. The key must be turned 90° to trap it. This trapped key mechanism is actuated by a lever. As it is entirely mechanical, it eliminates the need for electrical wiring and can withstand harsh industrial environments.
• Ideal for securing doors, ducts and housings where an operator's whole body may enter
• Front and rear high security installation
• Direct control mechanism
• New range of key interlocking systems: the new keys are compatible with the old barrels, although they have an additional notch (old keys will not fit the new barrels)
• Durable 3161L stainless-steel housing ensures exceptional longevity
• Anti-tamper screws
Key must be ordered separately.
The Prosafe range of products have been extensively tested for quality and durability, working seamlessly for 100,000 operations. They are also highly tamper-resistant, accepting only the original or equivalent new key for operation. Allen Bradley Guardmaster have one of the broadest portfolios in the industry for machine safety products, which ensures that you can create your Ideal safety system and keep your operations running smoothly.
Standards
EN 292 and EN 1088
Trapped Key Switch
The release keys are not included with the respective products.
Only products where primary keys release other keys include these so-called secondary keys.
Details can be found in the product documentation (trapped key interlock switches).
Please ensure you use the correct key coding.
Only products where primary keys release other keys include these so-called secondary keys.
Details can be found in the product documentation (trapped key interlock switches).
Please ensure you use the correct key coding.
Related links
- Allen Bradley Guardmaster 440T Safety Interlock Switch Stainless Steel, Keyed
- Allen Bradley Guardmaster 440T Safety Interlock Switch Stainless Steel, Interlock
- Allen Bradley Guardmaster 440T Safety Interlock Switch Stainless Steel, Key
- Allen Bradley Guardmaster 440T Safety Interlock Switch Stainless Steel, Interlock
- Allen Bradley Guardmaster 440T Safety Interlock Switch Stainless Steel, Interlock
- Allen Bradley Guardmaster 440T Safety Interlock Switch Keyed
- Allen Bradley Guardmaster 440T Safety Interlock Switch Stainless Steel
- Allen Bradley Guardmaster 440T Safety Interlock Switch Stainless Steel, Key
