Allen Bradley Guardmaster 440T Safety Interlock Switch, Keyed Actuator Included, Stainless Steel, Keyed
- RS Stock No.:
- 458-5987
- Mfr. Part No.:
- 440T-MSSLE100A
- Brand:
- Allen Bradley Guardmaster
Subtotal (1 unit)*
£463.23
(exc. VAT)
£555.88
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £463.23 |
*price indicative
- RS Stock No.:
- 458-5987
- Mfr. Part No.:
- 440T-MSSLE100A
- Brand:
- Allen Bradley Guardmaster
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley Guardmaster | |
| Lock Style | Keyed | |
| Product Type | Safety Interlock Switch | |
| Lock Type | Keyed | |
| Actuator Included | Yes | |
| Housing Material | Stainless Steel | |
| Series | 440T | |
| Minimum Operating Temperature | -10°C | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 50°C | |
| Width | 48mm | |
| Standards/Approvals | No | |
| Depth | 34mm | |
| Number of Head Directions | 1 | |
| Length | 151mm | |
| Select all | ||
|---|---|---|
Brand Allen Bradley Guardmaster | ||
Lock Style Keyed | ||
Product Type Safety Interlock Switch | ||
Lock Type Keyed | ||
Actuator Included Yes | ||
Housing Material Stainless Steel | ||
Series 440T | ||
Minimum Operating Temperature -10°C | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 50°C | ||
Width 48mm | ||
Standards/Approvals No | ||
Depth 34mm | ||
Number of Head Directions 1 | ||
Length 151mm | ||
- COO (Country of Origin):
- GB
Single or double key Slamlock metal locking system
One or two-key interlocking range.
For safety of doors, ducts and housings.
Direct control mechanisms.
Key must be ordered separately.
Trapped Key Switch
The release keys are not included with the respective products.
Only products where primary keys release other keys include these so-called secondary keys.
Details can be found in the product documentation (trapped key interlock switches).
Please ensure you use the correct key coding.
Only products where primary keys release other keys include these so-called secondary keys.
Details can be found in the product documentation (trapped key interlock switches).
Please ensure you use the correct key coding.
Standards
EN292 EN1088
Related links
- Allen Bradley Guardmaster 440T Safety Interlock Switch Stainless Steel, Keyed
- Allen Bradley Guardmaster 440T Safety Interlock Switch Stainless Steel, Interlock
- Allen Bradley Guardmaster 440T Safety Interlock Switch Stainless Steel, Key
- Allen Bradley Guardmaster 440T Safety Interlock Switch Keyed
- Allen Bradley Guardmaster 440T Safety Interlock Switch Stainless Steel, Interlock
- Allen Bradley Guardmaster 440T Safety Interlock Switch Stainless Steel, Interlock
- Allen Bradley Guardmaster 440T Safety Interlock Switch Stainless Steel
- Allen Bradley Guardmaster 440T Safety Interlock Switch Stainless Steel, Key
