Allen Bradley Guardmaster 440T Safety Interlock Switch, Key Actuator Included, Stainless Steel, Interlock

Subtotal (1 unit)*

£336.25

(exc. VAT)

£403.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£336.25

*price indicative

RS Stock No.:
183-6021
Mfr. Part No.:
440T-MRKSE110D
Brand:
Allen Bradley Guardmaster
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley Guardmaster

Lock Style

Key

Product Type

Safety Interlock Switch

Lock Type

Interlock

Actuator Included

Yes

Safety Contacts

2 NO/2 NC

Housing Material

Stainless Steel

Series

440T

Number of Auxiliary Contacts

4

IP Rating

IP20, IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Hazardous Area Certification

No

Width

100mm

Length

80mm

Depth

143mm

Standards/Approvals

No

Our Rotary Trapped Key Interlock Switches are used for electrical isolation of machinery to improve safe access and also as teach boxes in robot cells. Once the power has been turned off, the key can be withdrawn and used in the next sequence of operation such as unlocking an access hatch or allowing valves to be operated. The rotary switch can be mounted in a panel or purchased in an enclosure.

316 stainless steel keys

Direct drive operation positively opens contacts

Stainless steel dust cap included

Up to 100 A isolation

4 N.O. or 2 N.O. and 2 N.C. contacts

Available with up to 4 keys

The release keys are not included with the respective products.
Only products where primary keys release other keys include these so-called secondary keys.
Details can be found in the product documentation (trapped key interlock switches).
Please ensure you use the correct key coding.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy