Sensata / Cynergy3 RSF66 Series Vertical Nitrile Rubber (NBR) Float Switch, 1 m Cable, Direct Load, 240 V ac ac Max, 120
- RS Stock No.:
- 348-8021
- Distrelec Article No.:
- 300-75-819
- Mfr. Part No.:
- RSF66A25B175
- Brand:
- Sensata / Cynergy3
Subtotal (1 unit)*
£47.94
(exc. VAT)
£57.53
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £47.94 |
*price indicative
- RS Stock No.:
- 348-8021
- Distrelec Article No.:
- 300-75-819
- Mfr. Part No.:
- RSF66A25B175
- Brand:
- Sensata / Cynergy3
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Vertical | |
| Switch Output | Direct Load | |
| Housing Material | Polyphenylene Sulphide | |
| Cable Length | 1m | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum AC Voltage | 240V ac | |
| Maximum DC Voltage | 120V dc | |
| Maximum Current | 600mA | |
| Gasket Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | WRAS and NSF | |
| Series | RSF66 | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Sensata / Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Vertical | ||
Switch Output Direct Load | ||
Housing Material Polyphenylene Sulphide | ||
Cable Length 1m | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 85°C | ||
Maximum AC Voltage 240V ac | ||
Maximum DC Voltage 120V dc | ||
Maximum Current 600mA | ||
Gasket Material Nitrile Rubber (NBR) | ||
Standards/Approvals WRAS and NSF | ||
Series RSF66 | ||
Hazardous Area Certification NO | ||
- COO (Country of Origin):
- CN
Sensata Cynergy3 Vertical Float Switch, Polyphenylene Sulfide, 1 m - RSF66 Series - RSF66A25B175
Use this float switch from Sensata Cynergy3 to maintain liquid levels within a specific range in heavy-duty applications. As it's made of polyphenylene sulphide (PPS) and has a nitrile gasket, it can withstand exposure to chemicals such as acids, alkalis and bleaches. As these materials are also highly abrasion and wear-resistant, this switch can stand up to harsh industrial conditions. For simple installation, it mounts vertically on the top of a fluid tank or reservoir. You can use the switch for high-level and low-level switching in a wide range of applications, including food processing.
Features and Benefits
• Suitable for temperatures from -10°C to +85°C for use in a range of environments
• Compact length of 202 mm for use in applications where space is restricted
• 1 m cable sheathed in PVC (polyvinyl chloride) for durability and flexible installation
How do I install the switch safely?
For safe use, the switch's mounting thread and cable entry must be above the highest level of the liquid to ensure that the cable entry point is never submerged.
Cynergy3 RSF66 Single Float Switches
The Cynergy3 RSF66 single switch point series are float switches for high and low level switching.
The RSF66 float switches are made using Polyphenylene Sulphide (PPS) in grey, which is ideal for a wide range of different liquids. This makes the RSF66 range versatile for different applications.
Single float switches are typically used in systems that feature PLC process control.
What length cable do they come with?
The RSF66 series comes with a 1m standard cable length with flying lead. It is a four core PVC cable.
What temperature can they withstand?
-10°C to +85°C / +14°F to +185°F
What is their power capacity?
RSF66 float switches have a power capacity of 25VA.
Approvals:
WRAS, UL and NSF approved
Versions Available (including upper/lower switch levels):
(348-7983) RSF66A25B75 - Single 30/75mm
(348-7999) RSF66A25B100 - Single 30/100mm
(348-8009) RSF66A25B125 - Single 30/125mm
(348-8015) RSF66A25B150 - Single 30/150mm
(348-8021) RSF66A25B175 - Single 30/175mm
(446-2597) RSF66B50B150 - Double 50/150mm Filling Control
(446-2581) RSF66B50B100 - Double 50/100mm Filling Control
(446-2575) RSF66A50A150 - Double 50/150mm Emptying Control
(446-2569) RSF66A50A100 - Double 50/100mm Emptying Control
Approvals
UL recognised
Warning
The Cable entry point must NOT under any circumstances be submerged.
On the Horizontal switches they must be fitted through the wall of a tank so that the cable is on the outside.
On the vertical type the mounting thread and cable entry must be above the highest level of the liquid.
On the Horizontal switches they must be fitted through the wall of a tank so that the cable is on the outside.
On the vertical type the mounting thread and cable entry must be above the highest level of the liquid.
Related links
- Sensata / Cynergy3 RSF66 Series Vertical Nitrile Rubber (NBR) Float Switch Direct Load 120
- Sensata / Cynergy3 RSF66 Series Internal Nitrile Rubber (NBR) Float Switch Direct Load 120
- Sensata / Cynergy3 SSF67 Series Vertical Nitrile Rubber (NBR) Float Switch Direct Load 120
- Sensata / Cynergy3 SSF67 Series Vertical Nitrile Rubber (NBR) Float Switch Direct Load 120
- Sensata / Cynergy3 RSF64EXS Series Vertical Float Switch Direct Load 120 V dc dc Max
- Sensata / Cynergy3 RSF10 Series Direct Nitrile Rubber (NBR) Float Switch Direct Load
- Sensata / Cynergy3 RSF64 Series Internal Float Switch Direct Load 120 V dc dc Max
- Sensata / Cynergy3 RSF70 Series Cable Silicone Float Switch Direct Load 120 V dc dc Max
