Sensata / Cynergy3 RSF66 Series Vertical Nitrile Rubber (NBR) Float Switch, 1 m Cable, Direct Load, 240 V ac ac Max, 120
- RS Stock No.:
- 348-7999
- Distrelec Article No.:
- 300-75-818
- Mfr. Part No.:
- RSF66A25B100
- Brand:
- Sensata / Cynergy3
Subtotal (1 unit)*
£47.94
(exc. VAT)
£57.53
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- Plus 51 left, shipping from 04 May 2026
- Plus 316 left, shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £47.94 |
*price indicative
- RS Stock No.:
- 348-7999
- Distrelec Article No.:
- 300-75-818
- Mfr. Part No.:
- RSF66A25B100
- Brand:
- Sensata / Cynergy3
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Vertical | |
| Switch Output | Direct Load | |
| Housing Material | Polyphenylene Sulphide | |
| Cable Length | 1m | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum AC Voltage | 240V ac | |
| Maximum DC Voltage | 120V dc | |
| Maximum Current | 600mA | |
| Gasket Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | WRAS and NSF | |
| Series | RSF66 | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Sensata / Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Vertical | ||
Switch Output Direct Load | ||
Housing Material Polyphenylene Sulphide | ||
Cable Length 1m | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 85°C | ||
Maximum AC Voltage 240V ac | ||
Maximum DC Voltage 120V dc | ||
Maximum Current 600mA | ||
Gasket Material Nitrile Rubber (NBR) | ||
Standards/Approvals WRAS and NSF | ||
Series RSF66 | ||
Hazardous Area Certification NO | ||
Sensata Cynergy3 Vertical Float Switch, Polyphenylene Sulfide, 1 m - RSF66 Series - RSF66A25B100
Looking for a simple way to maintain liquid levels in your tank or reservoir? Turn to this float switch from Sensata Cynergy3. Thanks to its polyphenylene sulphide (PPS) construction and nitrile gasket, it's resistant to heat, sunlight and abrasion, so it offers long-lasting performance in tough environments. These materials are also resistant to acids, alkalis and bleaches, so you can use the switch for a range of heavy-duty situations. The switch mounts vertically on the top of your fluid tank, so installation is straightforward. It's suitable for both high-level and low-level switching applications and is safe for use in food and beverage manufacture.
Features and Benefits
• Broad operating temperature range of -10°C to +85°C for use in a variety of demanding environments
• Suitable for use in programmable logic controller (PLC) process control systems for added versatility
• Cable length of 1 m for ease of connection
How does this type of switch work?
Electrical switching is achieved by using two normally closed (NC) switches. Each switch will break the connection when the float rises past it to maintain an appropriate fluid level.
Cynergy3 RSF66 Single Float Switches
The Cynergy3 RSF66 single switch point series are float switches for high and low level switching.
The RSF66 float switches are made using Polyphenylene Sulphide (PPS) in grey, which is ideal for a wide range of different liquids. This makes the RSF66 range versatile for different applications.
Single float switches are typically used in systems that feature PLC process control.
What length cable do they come with?
The RSF66 series comes with a 1m standard cable length with flying lead. It is a four core PVC cable.
What temperature can they withstand?
-10°C to +85°C / +14°F to +185°F
What is their power capacity?
RSF66 float switches have a power capacity of 25VA.
Approvals:
WRAS, UL and NSF approved
Versions Available (including upper/lower switch levels):
(348-7983) RSF66A25B75 - Single 30/75mm
(348-7999) RSF66A25B100 - Single 30/100mm
(348-8009) RSF66A25B125 - Single 30/125mm
(348-8015) RSF66A25B150 - Single 30/150mm
(348-8021) RSF66A25B175 - Single 30/175mm
(446-2597) RSF66B50B150 - Double 50/150mm Filling Control
(446-2581) RSF66B50B100 - Double 50/100mm Filling Control
(446-2575) RSF66A50A150 - Double 50/150mm Emptying Control
(446-2569) RSF66A50A100 - Double 50/100mm Emptying Control
Approvals
UL recognised
Warning
The Cable entry point must NOT under any circumstances be submerged.
On the Horizontal switches they must be fitted through the wall of a tank so that the cable is on the outside.
On the vertical type the mounting thread and cable entry must be above the highest level of the liquid.
On the Horizontal switches they must be fitted through the wall of a tank so that the cable is on the outside.
On the vertical type the mounting thread and cable entry must be above the highest level of the liquid.
Related links
- Sensata / Cynergy3
- Sensata / Cynergy3 RSF80 Series Horizontal Float Switch 240 V ac Max, 120 V dc Max
- Sensata / Cynergy3 RSF150 Series Vertical Nitrile Float Switch 300 V ac Max, 300 V dc Max
- Sensata / Cynergy3 MC Series Cable Float Switch NC, 60 V dc dc Max
- Sensata / Cynergy3 RSF80 Series Horizontal Float Switch 300 V ac ac Max, 300 V dc dc Max
- Sensata / Cynergy3 RSF150 Series Vertical Nitrile Float Switch 240 V ac Max, 120 V dc Max
- Sensata / Cynergy3 MC Series Cable Float Switch NO, 60 V dc dc Max
- Sensata Cynergy3 RSF150 Series Vertical Polyvinylidene Fluoride Float Switch NO/NC 120V dc Max
