RS PRO Mounting Block, NPT 1/4 Male, NPT 3/8 Female, 700 bar max
- RS Stock No.:
- 291-728
- Brand:
- RS PRO
Subtotal (1 unit)*
£137.21
(exc. VAT)
£164.65
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £137.21 |
*price indicative
- RS Stock No.:
- 291-728
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | Mounting Block | |
| Connector A | NPT 1/4 Male | |
| Connector A - Gender | Male | |
| Connector B | NPT 3/8 Female | |
| Maximum Operating Pressure | 700 bar | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Mounting Block | ||
Connector A NPT 1/4 Male | ||
Connector A - Gender Male | ||
Connector B NPT 3/8 Female | ||
Maximum Operating Pressure 700 bar | ||
- COO (Country of Origin):
- CN
RS PRO Pressure Gauge with Mounting Block - NPT 1/4 Male, NPT 3/8 Female
The RS PRO pressure gauge and mounting block assembly is designed for precise measurements, featuring a dual scale displaying readings in MPA and PSI. With an accuracy of ±2.5% of the full scale, you can trust these gauges for reliable performance. The gauges come with two connectors: Connector A is male, and Connector B is female, ensuring compatibility with various setups. The gauge dial has a diameter of 63mm, making it easy to read and use in different applications.
Features and Benefits
- Mounting Block with Pressure Gauge
- Excellent readability dial
- Fast and easy installation
- Stainless steel case, providing good corrosion resistance
Specifications
- Working Pressure: 0-700 Bar
- Display Type: Analogue
- Best Accuracy: ± 2.5%
- Dial Diameter: 63mm
- Mounting Block Connector: NPT 1/4 Male and NPT 3/8 Female
Variant Available Separately
- RS PRO Pressure Gauge with Mounting Block, NPT 3/8 Male, NPT 3/8 Female, 700 bar max – RS stock no: 291-729
Compatible with
Applications
- Pipeline Maintenance
- Automotive
- Load and test machinery components
- Construction
- Landscaping
Related links
- RS PRO Mounting Block NPT 3/8 Female, 700 bar max
- Enerpac Mounting Block NPT 3/8 Female
- Hi-Force Mounting Block NPT 3/8-18 Female
- RS PRO 2000mm PU Hydraulic Hose Assembly, 700 bar Max Pressure
- WIKA Trumpet NPT 1/2 For Use With Pressure Gauges
- Festo QSMK Series Push-in Fitting Threaded-to-Tube Connection Style, 190712
- Druck External Remote Pressure Sensor 70 bar max, For Use With Pressure Indicator DPI 705E
- RS PRO Hydraulic Flow Control Valve 700 bar, 2
