L-Com DIN-MNT Series Aluminium Protector for Use with Enclosure x 44 mm x 50mm

Subtotal (1 unit)*

£8.30

(exc. VAT)

£9.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 26 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.30

*price indicative

RS Stock No.:
286-867
Mfr. Part No.:
DIN-MNT44
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Accessory Type

Protector

Product Type

Enclosure Accessory

Length

44mm

For Use With

Enclosure

Width

50mm

Material

Aluminium

Series

DIN-MNT

Standards/Approvals

RoHS

Hazardous Area Certification

NO

COO (Country of Origin):
CN
The L-Com DIN 3 rail mount clip is designed to streamline your installation process while offering exceptional reliability. Perfect for professionals and enthusiasts alike, this product embodies practicality and efficiency without compromising on performance. The thoughtful construction ensures compatibility with a diverse range of applications, making it an indispensable component in your toolkit.

Optimised for easy installation and use saving valuable time

Versatile design caters to a wide range of applications

Lightweight construction facilitates effortless handling

Engineered for a secure fit which ensuring reliable performance

Related links