L-Com DIN Series Aluminium Mounting Clip for Use with DIN 3 Rails

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£10.84

(exc. VAT)

£13.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 54 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£10.84
10 +£9.94

*price indicative

RS Stock No.:
671-785
Mfr. Part No.:
DIN-MNT30
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

Clip

Accessory Type

Mounting Clip

For Use With

DIN 3 Rails

Material

Aluminium

Series

DIN

Standards/Approvals

RoHS Compliant

Hazardous Area Certification

No

COO (Country of Origin):
CN
The L-Com DIN 3 Rail Mount Clip designed to secure non-DIN equipment onto standard DIN rails in industrial enclosures. The extruded aluminum body ensures strength and longevity in demanding environments. Its retention springs and mounting holes simplify integration with various devices.

Made of extruded aluminum for rugged use

Includes retention springs for secure attachment

Has two mounting holes for equipment installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy