L-Com Surge Protector, DIN Rail Mount
- RS Stock No.:
- 297-413
- Mfr. Part No.:
- ELPD-CAT6
- Brand:
- L-Com
Bulk discount available
Subtotal (1 unit)*
£88.48
(exc. VAT)
£106.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 7 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £88.48 |
| 10 + | £79.63 |
*price indicative
- RS Stock No.:
- 297-413
- Mfr. Part No.:
- ELPD-CAT6
- Brand:
- L-Com
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
| Brand | L-Com | |
| Device Type | Surge Protector | |
| Series | ELPD | |
| Mounting Style | DIN Rail | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Device Type Surge Protector | ||
Series ELPD | ||
Mounting Style DIN Rail | ||
- COO (Country of Origin):
- CN
The L-Com ELPD CAT6 is an advanced indoor networking solution designed to meet the high speed demands of contemporary applications. As a DIN mounted component, it integrates seamlessly into varied configurations, making it the ideal choice for optimised network performance. Built to operate at 1000Mbps, this product guarantees swift data transmission, ensuring reliability and responsiveness in every transfer. Its robust design not only allows for easy installation but also enhances durability, making it suitable for both professional and residential use.
Supports up to 1000Mbps for high speed data transfer
Configured for DIN mounting facilitating straightforward installation
Precision dimensions enhance compatibility with various setups
Industry approved specifications guarantee reliability and safety
Configured for DIN mounting facilitating straightforward installation
Precision dimensions enhance compatibility with various setups
Industry approved specifications guarantee reliability and safety
Related links
- ABB Surge Protector, DIN Rail Mount
- Phoenix Contact Surge Protector, DIN Rail Mount
- nVent ERICO Surge Protector, DIN Rail Mount
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Power Cord, 2m
- Bosch Diamond Tipped Tile Drill Bit
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 5L PP Narrow Neck Carboy Bottle