- RS Stock No.:
- 275-5354
- Mfr. Part No.:
- T4345/6ST
- Brand:
- CK
Available to back order for despatch 14/05/2024
Price Each
£51.68
(exc. VAT)
£62.02
(inc. VAT)
Units | Per unit |
1 + | £51.68 |
- RS Stock No.:
- 275-5354
- Mfr. Part No.:
- T4345/6ST
- Brand:
- CK
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
The CK speed spanners set of 6 made of drop forged chrome vanadium steel, hardened and tempered for strength and durability. It has innovative ratchet action style jaw for use in tight places.
Colour coded for quick selection of the correct size
12° offset bi-hex ring
12° offset bi-hex ring
Specifications
Attribute | Value |
---|---|
Set Type | Speed Spanners |
Series | T4345 |
Sizes in Set | 10, 12, 13, 14, 15, 17 |
Number of Pieces | 6 |
Material | Chrome Vandium Steel |