Omron Power Relay, 48V dc Coil, 6A Switching Current, 4PDT
- RS Stock No.:
- 271-1948
- Mfr. Part No.:
- MY4IN-GS-R DC48
- Brand:
- Omron
Subtotal (1 unit)*
£10.75
(exc. VAT)
£12.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 41 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.75 |
*price indicative
- RS Stock No.:
- 271-1948
- Mfr. Part No.:
- MY4IN-GS-R DC48
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 48V dc | |
| Product Type | Power Relay | |
| Contact Configuration | 4PDT | |
| Series | MY | |
| Terminal Type | Plug-In | |
| Switching Current | 6A | |
| Switching DC Voltage | 220V dc | |
| Minimum Operating Temperature | -55°C | |
| Switching Power | 3.6VA | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 2.7kΩ | |
| Width | 21.5mm | |
| Standards/Approvals | CQC, CSA, UL, IEC | |
| Coil Power | 900mW | |
| Length | 28mm | |
| Height | 36mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 48V dc | ||
Product Type Power Relay | ||
Contact Configuration 4PDT | ||
Series MY | ||
Terminal Type Plug-In | ||
Switching Current 6A | ||
Switching DC Voltage 220V dc | ||
Minimum Operating Temperature -55°C | ||
Switching Power 3.6VA | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 2.7kΩ | ||
Width 21.5mm | ||
Standards/Approvals CQC, CSA, UL, IEC | ||
Coil Power 900mW | ||
Length 28mm | ||
Height 36mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
OMRON Power Relay, Silver Contacts, 2.725kΩ Coil Resistance - MY Series - MY4IN-GS-R DC48
Fire up your industrial circuit control with this miniature power relay from OMRON. Compact dimensions of just 28 (H) x 21.5 (W) x 36mm (D) mean it's a pint-sized powerhouse for your heavy-duty equipment. The 4PDT configuration lets you manage up to four individual loads at once, so it's a practical choice for applications where you need to control multiple devices. As it can handle temperatures between -55°C to +70°C, this hardy piece of kit is up to the task in extreme conditions.
Features & Benefits
• Energy-efficient latching lever maintains the last position without continuous power
• Lengthy 300,000-cycle mechanical lifespan shows it means long-term business
• Quick and easy plug-in method makes installation a breeze
• Hefty 2.725kΩ coil resistance is a match for voltage spikes, keeping workers and machinery safe
Applications
• Industrial cleaning equipment
• Power distribution
• HVAC systems
• Cold-storage facilities
Is this relay available with different coil voltages?
Yes. While this is a 48V DC model, the MY4IN-GS-R latching power relay also comes in coil voltages of 12 to 240V AC (271-1942) or 6 to 220V DC (271-1938).
What are the relay's contacts made from?
They're made from highly conductive silver to achieve a quality connection you can bank on.
Note
This product is scheduled for discontinuation. Please refer to the attached Discontinuation notice for further details.
Related links
- Omron Power Relay 6A Switching Current, 4PDT
- Omron Power Relay 6A Switching Current, 4PDT
- Omron Power Relay 6A Switching Current, 4PDT
- Omron Power Relay 6A Switching Current, 4PDT
- Omron Power Relay 6A Switching Current, 4PDT
- Omron Power Relay 6A Switching Current, 4PDT
- Omron Power Relay 10A Switching Current, DPDT
- Omron Power Relay 120 V ac Coil 4PDT
