Omron MY Series Power Relay, Plug-in, Plug-in Mount

Subtotal (1 unit)*

£9.02

(exc. VAT)

£10.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.02

*price indicative

RS Stock No.:
271-1920
Mfr. Part No.:
MY2IN-GS-R AC220/240
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Power Relay

Mount Type

Plug-in, Plug-in

Series

MY

Terminal Type

Plug-In

Contact Configuration

DPDT

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

70°C

Height

36mm

Standards/Approvals

CQC, CQC, CSA, CSA, IEC, IEC, UL, UL

Width

21.5mm

Length

28mm

RoHS Status: Exempt

COO (Country of Origin):
CN

OMRON Power Relay, 10A AC/DC Maximum Switching Current, 15.92kΩ Coil Resistance - MY Series - MY2IN-GS-R AC220/240


Take control of large electrical loads with this power relay from OMRON. It uses a small amount of current to manage demanding applications such as motors, cooling systems and industrial lighting. Mounting the device is child's play – just plug it into a compatible socket (such as 326-6922) to get PCB or DIN rail installation done in a flash. Mechanical and LED status indicators take the guesswork out of troubleshooting. The unit comes housed in transparent casing, which makes it a cinch to see if something's wrong with an internal component.

Features & Benefits


• Lockable test push button to keep operations running smoothly

• Broad operating temperature range between -55°C and +70°C so it's a hardy choice

• Two-pole unit accommodates multiple circuits to simplify your setup

• Lifespan of 500,000 cycles makes it a long-lasting option for demanding applications

Applications


• Industrial pumps

• Electric vehicles

• Medical devices

• Refrigeration units

• Factory power supplies

What kind of switching mechanism does this power relay have?


This is a latching relay that stays open after being energised and closes when energised again.

Note

This product is scheduled for discontinuation. Please refer to the attached Discontinuation notice for further details.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy