RS PRO Type T Exposed Junction Thermocouple 1m Length, 1/0.2mm Diameter, -75°C → +250°C
- RS Stock No.:
- 262-3207
- Brand:
- RS PRO
Subtotal (1 pack of 10 units)*
£89.07
(exc. VAT)
£106.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 80 unit(s) shipping from 22 December 2025
- Plus 40 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £8.907 | £89.07 |
*price indicative
- RS Stock No.:
- 262-3207
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | T | |
| Probe Diameter | 1/0.2mm | |
| Probe Length | 1m | |
| Probe Material | PTFE | |
| Maximum Temperature Sensed | +250°C | |
| Termination Type | Miniature Plug | |
| Cable Length | 1m | |
| Standards Met | IEC, RoHS Compliant | |
| Minimum Temperature Sensed | -75°C | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type T | ||
Probe Diameter 1/0.2mm | ||
Probe Length 1m | ||
Probe Material PTFE | ||
Maximum Temperature Sensed +250°C | ||
Termination Type Miniature Plug | ||
Cable Length 1m | ||
Standards Met IEC, RoHS Compliant | ||
Minimum Temperature Sensed -75°C | ||
- COO (Country of Origin):
- GB
RS PRO IEC Colour Coded Exposed Junction Miniature Thermocouple Connector (Type T)
A miniature type T thermocouple plug connector featuring polarised contacts and an exposed junction PTFE lead well suited to test and measurement applications.
The type T thermocouple is constructed from a robust Thermoplastic plug with a PTFE insulated lead and capable of operating at temperature range of -75 to +250°C.
The type T IEC thermocouple is colour coded with the polarity clearly displayed on the housing for quick identification and features good mechanical strength with resistance to oils, acids and other adverse fluids for a hardwearing and accurate type K thermocouple ideal for harsh industrial environments.
Supplied in packs of 10, for packs of 1 see RS PRO 363-0266
Features and Benefits
Type T thermocouple
Class 1 tolerance
IEC colour coded
Exposed junction
Conductor core/ strands of 1 x 0.2 mm
Lead length of 1m
PTFE insulation
Miniature flat pin plug
Plug constructed from robust thermoplastic
Able to withstand temperatures of 260°C
Ideal for test and measurement applications
Standards and Approvals: IEC-584-3
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Note
Related links
- RS PRO Type T Exposed Junction Thermocouple 1m Length -75°C → +250°C
- RS PRO Type T Exposed Junction Thermocouple 1m Length -75°C → +250°C
- RS PRO Type T Exposed Junction Thermocouple 10m Length -75°C → +250°C
- RS PRO Type T Exposed Junction Thermocouple 3m Length -75°C → +250°C
- RS PRO Type T Exposed Junction Thermocouple 2m Length -75°C → +250°C
- RS PRO Type T Exposed Junction Thermocouple 5m Length -75°C → +250°C
- RS PRO Type J Exposed Junction Thermocouple 1m Length -75°C → +250°C
- RS PRO Type K Exposed Junction Thermocouple 1m Length -75°C → +250°C
