Weller WHS 40 Soldering Station 40W, 230V
- RS Stock No.:
- 250-3797
- Mfr. Part No.:
- T0056806699N
- Brand:
- Weller
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£174.09
(exc. VAT)
£208.91
(inc. VAT)
- RS Stock No.:
- 250-3797
- Mfr. Part No.:
- T0056806699N
- Brand:
- Weller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Model Number | WHS 40 | |
| Tasks Supported | Desoldering / Soldering | |
| Plug Type | Type F - Schuko plug | |
| Wattage | 40W | |
| Input Voltage | 230V | |
| Soldering Tip Temperature | 450°C | |
| Number of Outputs | 1 | |
| Display Type | LED | |
| ESD Safe | Yes | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Model Number WHS 40 | ||
Tasks Supported Desoldering / Soldering | ||
Plug Type Type F - Schuko plug | ||
Wattage 40W | ||
Input Voltage 230V | ||
Soldering Tip Temperature 450°C | ||
Number of Outputs 1 | ||
Display Type LED | ||
ESD Safe Yes | ||
- COO (Country of Origin):
- MX
Weller WHS-40 Soldering Station
Introducing the Weller WHS 40, entry-level soldering station ideal for engineers who require soldering temperature control combined with low cost. This is a perfect tool for all semi-professional soldering applications. It's an extremely easy to operate and accurate analogue soldering station is equipped with a potentiometer and LED status indicator for controlling the temperature and shockproof soldering iron for enhanced safety of use. The temperature is fully adjustable from 200°C up to 450°C. The WHS 40 is supplied with a soldering iron with a nickel-plated 2.0mm tip and integrated soldering iron rest.
Weller WHS 40 Soldering station is available in two plug options to choose from:
• UK Plug - 278-8550
• Type F Schuko Plug - 250-3797
If you require even more precise temperature control please, see the digital version of this Soldering Station - Weller WHS 40D (469-1076)
Features and Benefits:
• The temperature range can be controlled between 200°C and 450°C (400°F - 850°F)
• The WHS 40 soldering station eliminates the risk of temperature shocks which can occur with conventional soldering bits.
• LED status indicator
• Desired temperatures can be set precisely in such a way that you no longer have to worry about overheating sensitive areas.
• The power unit, soldering iron with nickel-plated tip 2,0 mm and safety rest.
Typical Applications:
Soldering Stations are used to work and rework solder in all manner of applications, particularly in repairing or building PCB circuit boards with SMD and through-hole components. They are commonly used in electronic prototyping and production, and any application where a circuit board component might have to be removed or adjusted. Soldering Stations are often used by:
• Engineers
• Electricians
• Metalworkers
• Jewellers
• Home inventors
FAQs:
What do I get in the set?
• Control unit with rest and cleaning sponge
• Soldering bit with 3.5mm straight nickel tip
• Operating instructions
• Safety information
Do you stock replacement soldering tips?
Yes compatible soldering iron tips are:
• Weller T0054003499 - 278-8752
• Weller T0054321199 - 278-8695
• Weller T0054321099 - 278-8566
Does it display in temperature in Centigrade or Fahrenheit?
No, the WHS 40 features an LED status light to indicate if the desired temperature is reached. The temperature can be controlled via rotary potentiometer.
What plug does it have?
This soldering station is available with 2 plug options to choose from:
• UK Plug - 278-8550
• Type F Schuko Plug - 250-3797
How big is this unit?
Dimensions of the soldering station are:
Width – 158 mm
Depth – 105 mm
Height – 111 mm

