Eaton Lockable Handle PKZM 0 Series Lockable Handle for Use with PKZM0 Series, PKZM4 Series
- RS Stock No.:
- 244-0113
- Mfr. Part No.:
- 030851 AK-PKZ0
- Brand:
- Eaton
Subtotal (1 unit)*
£3.41
(exc. VAT)
£4.09
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 133 unit(s) ready to ship
- Plus 72 unit(s) ready to ship from another location
- Plus 240 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.41 |
*price indicative
- RS Stock No.:
- 244-0113
- Mfr. Part No.:
- 030851 AK-PKZ0
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Lockable Handle | |
| Product Type | Lockable Handle | |
| For Use With | PKZM0 Series, PKZM4 Series | |
| Series | PKZM 0 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Lockable Handle | ||
Product Type Lockable Handle | ||
For Use With PKZM0 Series, PKZM4 Series | ||
Series PKZM 0 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Eaton Motor Protection Circuit Breaker - PKZM0 Series
Eaton's reliable and robust motor protection circuit breakers are the perfect solution for your motor protection needs, providing protection from electrical faults such as an overload of high voltages, short circuits or relay shutdowns.
Down-time of machinery can be detrimental to a business and its operations, Eaton's PKZM0 motor protection range of circuit breakers has been created and designed to act as an intermediary between your devices, protecting vital equipment in the event of unforeseen incidents. This reduces the amount of downtime of machinery to enable operations to continue running smoothly.
The PKZM0 motor protection circuit breakers are matched to the DIL contactor series making the ideal configuration or motor starter combinations. This motor protection range of circuit breakers has a short circuit breaking capacity rated to 150 kA up to 12 A and 50kA up to 32 A. Accessories including auxiliary contacts, trip indicating auxiliary contacts, voltage release and shunt trips can be installed without tools and greatly reduce installation time.
Features & Benefits
• Manually-actuated motor protective circuit breaker
• Rotating handle with clear switch position (ON and OFF)
• DIN-rail mounting
• Forms part of the xStart family of control gear products
• Rated operating voltage 690Vac
• Typical motor protection accessories – Shunt release 492-1709 & 492-1715, lockable rotary handle 244-0113
How do I select the right Motor Protection Circuit Breaker?
MPCBs are more critical now than ever. Most infrastructures now rely on a motor behind the scenes to power critical uninterruptible systems such as heating, ventilation and cooling. These systems are vital in ensuring business continues as usual, therefore must be protected against overcurrent's, thermal overloads and similar problems.;To select the right MPCB, consider the systems you and your business rely upon. Checking the features and benefits of each MPCB will prove invaluable when deciding what critical infrastructure you wish to protect.
Note
Eaton formerly known as Moeller
Related links
- Eaton Enclosure PKZMO Series Motor Accessory for Use with PKZM01 Series PKE Series PKZM0-T
- Eaton Enclosure PKZMO Series Enclosure for Use with PKZM0 Series PKM0 Series PKZM4 Series,
- Eaton Incoming Terminal PKZM 0 Series Extension Terminal for Use with PKE Series, PKZM0 Series
- Eaton Lockable Handle for use with N(S)2(-4) Series NZM2(-4) Switch
- Eaton Lockable Handle for use with N(S)2(-4) Series PN2(-4) Series
- Eaton Black Rotary Handle, PKZ0 Series
- Schneider Electric Rotary Handle Kit TeSys Series Lockable Handle for Use with TeSys GV2
- Eaton Undervoltage Release PKZ0 Series Undervoltage Release for Use with PKZM4 Series PKZM0 Series,
